There are no models available for this part yet.
Overview of DFD01-67-A-B-A by Wave Tech Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
CAD Models for DFD01-67-A-B-A by Wave Tech Co Ltd
Part Data Attributes for DFD01-67-A-B-A by Wave Tech Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
WAVE TECH CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
TUBE PACKAGING
|
Body Breadth
|
0.094 inch
|
Body Depth
|
0.169 inch
|
Body Length
|
5.296 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
AU
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
500VAC V
|
Filter Feature
|
NO
|
Insulation Resistance
|
3000000000 Ω
|
Insulator Material
|
POLYAMIDE
|
Mating Contact Pitch
|
0.079 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
FLASH inch
|
Rated Current (Signal)
|
2 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.094 inch
|
Terminal Pitch
|
2.0066 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
67
|
Alternate Parts for DFD01-67-A-B-A
This table gives cross-reference parts and alternative options found for DFD01-67-A-B-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFD01-67-A-B-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6450170-3 | (6450170-3) MBXL R/A RCPT 3ACP+48S+5P | TE Connectivity | DFD01-67-A-B-A vs 6450170-3 |
51740-10704801ALF | Board Connector, 56 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | DFD01-67-A-B-A vs 51740-10704801ALF |
DFD01-67-A-B-B | Board Connector, 67 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | Wave Tech Co Ltd | DFD01-67-A-B-A vs DFD01-67-A-B-B |
51740-10604802ALF | Board Connector, 56 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | DFD01-67-A-B-A vs 51740-10604802ALF |
51740-10504803ALF | Board Connector, 56 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | DFD01-67-A-B-A vs 51740-10504803ALF |
51740-10304805ALF | Board Connector, 56 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | DFD01-67-A-B-A vs 51740-10304805ALF |
51740-10404804ALF | Board Connector, 56 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | DFD01-67-A-B-A vs 51740-10404804ALF |