Part Details for 63YXG120MEFCRK10X16 by Rubycon Corporation
Overview of 63YXG120MEFCRK10X16 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 63YXG120MEFCRK10X16
63YXG120MEFCRK10X16 CAD Models
63YXG120MEFCRK10X16 Part Data Attributes
|
63YXG120MEFCRK10X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63YXG120MEFCRK10X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0756 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 178.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 63YXG120MEFCRK10X16
This table gives cross-reference parts and alternative options found for 63YXG120MEFCRK10X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63YXG120MEFCRK10X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSG121M63V10X16F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 63YXG120MEFCRK10X16 vs NRSG121M63V10X16F |
THG1J121M10160 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF | Taicon Corporation | 63YXG120MEFCRK10X16 vs THG1J121M10160 |
RJL-63V121MH4#-GA0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | ELNA America Inc | 63YXG120MEFCRK10X16 vs RJL-63V121MH4#-GA0 |
63YXH120MCE10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 63YXG120MEFCRK10X16 vs 63YXH120MCE10X16 |
UHE1J121MPD6CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | 63YXG120MEFCRK10X16 vs UHE1J121MPD6CV |
63YXG120MCE10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63YXG120MEFCRK10X16 vs 63YXG120MCE10X16 |
EKZE630ELL121MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 63YXG120MEFCRK10X16 vs EKZE630ELL121MJ16S |
63ZL120MEFCT810X16 | CAP ALUM 120UF 20% 63V RADIAL | Rubycon Corporation | 63YXG120MEFCRK10X16 vs 63ZL120MEFCT810X16 |
UHE1J121MPD6CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | 63YXG120MEFCRK10X16 vs UHE1J121MPD6CC |
RJF-63V121MH4#-F49 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | ELNA America Inc | 63YXG120MEFCRK10X16 vs RJF-63V121MH4#-F49 |