There are no models available for this part yet.
Overview of 63YXG120MEFCCE8X20 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 63YXG120MEFCCE8X20 by Rubycon Corporation
Part Data Attributes for 63YXG120MEFCCE8X20 by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
120 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0756 mA
|
Length
|
20 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Ripple Current
|
181 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.09
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
3.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for 63YXG120MEFCCE8X20
This table gives cross-reference parts and alternative options found for 63YXG120MEFCCE8X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63YXG120MEFCCE8X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZE630ETA121MH20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 63YXG120MEFCCE8X20 vs EKZE630ETA121MH20D |
ESW127M063AG6DA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 63YXG120MEFCCE8X20 vs ESW127M063AG6DA |
SJ063M0120D3F-0820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | YAGEO Corporation | 63YXG120MEFCCE8X20 vs SJ063M0120D3F-0820 |
RJF-63V121MG5#-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | ELNA America Inc | 63YXG120MEFCCE8X20 vs RJF-63V121MG5#-F |
UHE1J121MPD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF | Nichicon Corporation | 63YXG120MEFCCE8X20 vs UHE1J121MPD1TA |
EEUFR1J121LB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, | Panasonic Electronic Components | 63YXG120MEFCCE8X20 vs EEUFR1J121LB |
UHE1J121MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 63YXG120MEFCCE8X20 vs UHE1J121MPD |
ESW127M063AG6JA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 63YXG120MEFCCE8X20 vs ESW127M063AG6JA |
63YXG120MEFC8X20 | CAP ALUM 120UF 20% 63V RADIAL | Rubycon Corporation | 63YXG120MEFCCE8X20 vs 63YXG120MEFC8X20 |
SY063M0120F3F10820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | YAGEO Corporation | 63YXG120MEFCCE8X20 vs SY063M0120F3F10820 |