Part Details for ESW127M063AG6JA by KEMET Corporation
Overview of ESW127M063AG6JA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESW127M063AG6JA
ESW127M063AG6JA CAD Models
ESW127M063AG6JA Part Data Attributes
|
ESW127M063AG6JA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESW127M063AG6JA
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0756 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 144.8 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ESW127M063AG6JA
This table gives cross-reference parts and alternative options found for ESW127M063AG6JA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESW127M063AG6JA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZE630ETA121MH20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ESW127M063AG6JA vs EKZE630ETA121MH20D |
ESW127M063AG6DA | Aluminum Electrolytic Capacitor, | KEMET Corporation | ESW127M063AG6JA vs ESW127M063AG6DA |
SJ063M0120D3F-0820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | YAGEO Corporation | ESW127M063AG6JA vs SJ063M0120D3F-0820 |
RJF-63V121MG5#-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | ELNA America Inc | ESW127M063AG6JA vs RJF-63V121MG5#-F |
UHE1J121MPD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF | Nichicon Corporation | ESW127M063AG6JA vs UHE1J121MPD1TA |
EEUFR1J121LB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, | Panasonic Electronic Components | ESW127M063AG6JA vs EEUFR1J121LB |
UHE1J121MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | ESW127M063AG6JA vs UHE1J121MPD |
63YXG120MEFC8X20 | CAP ALUM 120UF 20% 63V RADIAL | Rubycon Corporation | ESW127M063AG6JA vs 63YXG120MEFC8X20 |
SY063M0120F3F10820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | YAGEO Corporation | ESW127M063AG6JA vs SY063M0120F3F10820 |
NRE-HL121M63V8X20TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, | NIC Components Corp | ESW127M063AG6JA vs NRE-HL121M63V8X20TBF |