There are no models available for this part yet.
Overview of EKZE630ETA121MH20D by Chemi-Con
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for EKZE630ETA121MH20D by Chemi-Con
Part Data Attributes for EKZE630ETA121MH20D by Chemi-Con
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIPPON CHEMI-CON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
120 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e6
|
Leakage Current
|
0.0756 mA
|
Length
|
20 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TAPE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Ripple Current
|
820 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.09
|
Terminal Finish
|
Tin/Bismuth (Sn/Bi)
|
Terminal Pitch
|
3.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for EKZE630ETA121MH20D
This table gives cross-reference parts and alternative options found for EKZE630ETA121MH20D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKZE630ETA121MH20D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESW127M063AG6DA | Aluminum Electrolytic Capacitor, | KEMET Corporation | EKZE630ETA121MH20D vs ESW127M063AG6DA |
SJ063M0120D3F-0820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | YAGEO Corporation | EKZE630ETA121MH20D vs SJ063M0120D3F-0820 |
RJF-63V121MG5#-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | ELNA America Inc | EKZE630ETA121MH20D vs RJF-63V121MG5#-F |
UHE1J121MPD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF | Nichicon Corporation | EKZE630ETA121MH20D vs UHE1J121MPD1TA |
EEUFR1J121LB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, | Panasonic Electronic Components | EKZE630ETA121MH20D vs EEUFR1J121LB |
UHE1J121MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | EKZE630ETA121MH20D vs UHE1J121MPD |
ESW127M063AG6JA | Aluminum Electrolytic Capacitor, | KEMET Corporation | EKZE630ETA121MH20D vs ESW127M063AG6JA |
63YXG120MEFC8X20 | CAP ALUM 120UF 20% 63V RADIAL | Rubycon Corporation | EKZE630ETA121MH20D vs 63YXG120MEFC8X20 |
SY063M0120F3F10820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | YAGEO Corporation | EKZE630ETA121MH20D vs SY063M0120F3F10820 |
NRE-HL121M63V8X20TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, | NIC Components Corp | EKZE630ETA121MH20D vs NRE-HL121M63V8X20TBF |