Part Details for 63YXF33MCE6.3X11 by Rubycon Corporation
Overview of 63YXF33MCE6.3X11 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 63YXF33MCE6.3X11
63YXF33MCE6.3X11 CAD Models
63YXF33MCE6.3X11 Part Data Attributes
|
63YXF33MCE6.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63YXF33MCE6.3X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.02079 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 140 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 63YXF33MCE6.3X11
This table gives cross-reference parts and alternative options found for 63YXF33MCE6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63YXF33MCE6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2330LGMAA11RXN711C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 63YXF33MCE6.3X11 vs 2330LGMAA11RXN711C |
8330LGMAA11RXN4F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 63YXF33MCE6.3X11 vs 8330LGMAA11RXN4F |
63YXG33MEFCKC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63YXF33MCE6.3X11 vs 63YXG33MEFCKC6.3X11 |
1330LGMAA11RTN111B | CAP,AL2O3,33UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63YXF33MCE6.3X11 vs 1330LGMAA11RTN111B |
8330LGMAA11RXN411J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 63YXF33MCE6.3X11 vs 8330LGMAA11RXN411J |
8330LGMAA11RTN011R | CAP,AL2O3,33UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63YXF33MCE6.3X11 vs 8330LGMAA11RTN011R |
8330LGMAA11RTN4A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 63YXF33MCE6.3X11 vs 8330LGMAA11RTN4A |
1330LGMAA11RTN111C | CAP,AL2O3,33UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63YXF33MCE6.3X11 vs 1330LGMAA11RTN111C |
8330LGMAA11RTN1J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 63YXF33MCE6.3X11 vs 8330LGMAA11RTN1J |
8330LGMAA11RXN411B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 63YXF33MCE6.3X11 vs 8330LGMAA11RXN411B |