Part Details for 8330LGMAA11RXN4F by Fenghua (HK) Electronics Ltd
Overview of 8330LGMAA11RXN4F by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8330LGMAA11RXN4F
8330LGMAA11RXN4F CAD Models
8330LGMAA11RXN4F Part Data Attributes
|
8330LGMAA11RXN4F
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8330LGMAA11RXN4F
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8330LGMAA11RXN4F
This table gives cross-reference parts and alternative options found for 8330LGMAA11RXN4F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8330LGMAA11RXN4F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2330LGMAA11RXN711C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 8330LGMAA11RXN4F vs 2330LGMAA11RXN711C |
63YXG33MEFCKC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 8330LGMAA11RXN4F vs 63YXG33MEFCKC6.3X11 |
1330LGMAA11RTN111B | CAP,AL2O3,33UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8330LGMAA11RXN4F vs 1330LGMAA11RTN111B |
8330LGMAA11RXN411J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 8330LGMAA11RXN4F vs 8330LGMAA11RXN411J |
8330LGMAA11RTN011R | CAP,AL2O3,33UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8330LGMAA11RXN4F vs 8330LGMAA11RTN011R |
8330LGMAA11RTN4A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 8330LGMAA11RXN4F vs 8330LGMAA11RTN4A |
1330LGMAA11RTN111C | CAP,AL2O3,33UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8330LGMAA11RXN4F vs 1330LGMAA11RTN111C |
8330LGMAA11RTN1J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 8330LGMAA11RXN4F vs 8330LGMAA11RTN1J |
8330LGMAA11RXN411B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 8330LGMAA11RXN4F vs 8330LGMAA11RXN411B |
2330LGMAA11RXN511M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 8330LGMAA11RXN4F vs 2330LGMAA11RXN511M |