Part Details for 1330LGMAA11RTN111C by Fenghua (HK) Electronics Ltd
Overview of 1330LGMAA11RTN111C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1330LGMAA11RTN111C
1330LGMAA11RTN111C CAD Models
1330LGMAA11RTN111C Part Data Attributes
|
1330LGMAA11RTN111C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1330LGMAA11RTN111C
Fenghua (HK) Electronics Ltd
CAP,AL2O3,33UF,63VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 165 mA |
Alternate Parts for 1330LGMAA11RTN111C
This table gives cross-reference parts and alternative options found for 1330LGMAA11RTN111C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1330LGMAA11RTN111C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2330LGMAA11RXN711C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 1330LGMAA11RTN111C vs 2330LGMAA11RXN711C |
8330LGMAA11RXN4F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 1330LGMAA11RTN111C vs 8330LGMAA11RXN4F |
63YXG33MEFCKC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 1330LGMAA11RTN111C vs 63YXG33MEFCKC6.3X11 |
1330LGMAA11RTN111B | CAP,AL2O3,33UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1330LGMAA11RTN111C vs 1330LGMAA11RTN111B |
8330LGMAA11RXN411J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 1330LGMAA11RTN111C vs 8330LGMAA11RXN411J |
8330LGMAA11RTN011R | CAP,AL2O3,33UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1330LGMAA11RTN111C vs 8330LGMAA11RTN011R |
8330LGMAA11RTN4A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 1330LGMAA11RTN111C vs 8330LGMAA11RTN4A |
8330LGMAA11RTN1J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 1330LGMAA11RTN111C vs 8330LGMAA11RTN1J |
8330LGMAA11RXN411B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 1330LGMAA11RTN111C vs 8330LGMAA11RXN411B |
2330LGMAA11RXN511M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 1330LGMAA11RTN111C vs 2330LGMAA11RXN511M |