There are no models available for this part yet.
Overview of 622-25SM by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17B25SM210 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 470pF | |
FCE17B25SM440 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 820pF | |
FCE17B25SM680 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 47000pF |
Price & Stock for 622-25SM by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 9 |
|
RFQ | ||||
Quest Components | Connector, D-Shell Type, Cable Mount, Plug, 25 Contacts, Socket, 0.109 Pitch | 31 |
|
$7.2150 / $11.1000 | Buy Now | ||
Quest Components | Connector, D-Shell Type, Cable Mount, Plug, 25 Contacts, Socket, 0.109 Pitch | 14 |
|
$17.9450 / $21.8250 | Buy Now | ||
Quest Components | Connector, D-Shell Type, Cable Mount, Plug, 25 Contacts, Socket, 0.109 Pitch | 7 |
|
$8.8000 / $12.0000 | Buy Now | ||
Quest Components | Connector, D-Shell Type, Cable Mount, Plug, 25 Contacts, Socket, 0.109 Pitch | 6 |
|
$13.5210 / $15.2111 | Buy Now |
CAD Models for 622-25SM by Thomas & Betts
Part Data Attributes for 622-25SM by Thomas & Betts
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
THOMAS & BETTS CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
LOW PROFILE
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.381 inch
|
Body Length
|
2.088 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLUE
|
Insulator Material
|
GLASS FILLED POLYETHYLENE
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.109 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .125
|
Mounting Option 2
|
NON-THREADED
|
Mounting Type
|
CABLE AND PANEL
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL, CSA
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
3/B
|
Termination Type
|
IDC
|
Total Number of Contacts
|
25
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 622-25SM
This table gives cross-reference parts and alternative options found for 622-25SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 622-25SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
841-17-DBFR-DB25S | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, #4-40, Receptacle, | Amphenol Corporation | 622-25SM vs 841-17-DBFR-DB25S |
DS01391-MU631-4F | D Subminiature Connector, 25 Contact(s), Female, 0.05 inch Pitch, Surface Mount Terminal, Plug, LEAD FREE | Foxconn | 622-25SM vs DS01391-MU631-4F |
DZ11397-H31 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Foxconn | 622-25SM vs DZ11397-H31 |
622-25SM2 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, M3, Socket | Thomas & Betts | 622-25SM vs 622-25SM2 |
DZ11397-H7 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | Foxconn | 622-25SM vs DZ11397-H7 |
DS01391-WH36 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Surface Mount Terminal, #4-40, Plug | Foxconn | 622-25SM vs DS01391-WH36 |
DS01391-WH37 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Surface Mount Terminal, #4-40, Plug | Foxconn | 622-25SM vs DS01391-WH37 |
7-1734024-2 | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 622-25SM vs 7-1734024-2 |
DZ11391-H41 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | Foxconn | 622-25SM vs DZ11391-H41 |
6-1734024-4 | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 622-25SM vs 6-1734024-4 |