Part Details for 622-25SM2 by Thomas & Betts
Overview of 622-25SM2 by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17B25SM210 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 470pF | |
FCE17B25SM290 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 5600pF | |
FCE17B25SM2D0 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 50pF |
Part Details for 622-25SM2
622-25SM2 CAD Models
622-25SM2 Part Data Attributes
|
622-25SM2
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
622-25SM2
Thomas & Betts
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, M3, Socket
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Category CO2 Kg | 4 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.381 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M3 | |
Mounting Option 2 | INSERT | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | IDC | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 622-25SM2
This table gives cross-reference parts and alternative options found for 622-25SM2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 622-25SM2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
841-17-DBFR-DB25S | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, #4-40, Receptacle, | Amphenol Corporation | 622-25SM2 vs 841-17-DBFR-DB25S |
DS01396-H7 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Surface Mount Terminal, #4-40, Plug, | Foxconn | 622-25SM2 vs DS01396-H7 |
DZ11396-H7 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Foxconn | 622-25SM2 vs DZ11396-H7 |
DZ11397-H31 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Foxconn | 622-25SM2 vs DZ11397-H31 |
DZ11397-WH31 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Foxconn | 622-25SM2 vs DZ11397-WH31 |
DS01396-WH7 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Surface Mount Terminal, #4-40, Plug | Foxconn | 622-25SM2 vs DS01396-WH7 |
DS01397-WH36 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Surface Mount Terminal, #4-40, Plug | Foxconn | 622-25SM2 vs DS01397-WH36 |
DZ11396-H41 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Foxconn | 622-25SM2 vs DZ11396-H41 |
636-25SM1 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, #4-40, Plug | Thomas & Betts | 622-25SM2 vs 636-25SM1 |
DS01391-WH36 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Surface Mount Terminal, #4-40, Plug | Foxconn | 622-25SM2 vs DS01391-WH36 |