Part Details for DZ11397-H7 by Foxconn
Overview of DZ11397-H7 by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DZ11397-H7
DZ11397-H7 CAD Models
DZ11397-H7 Part Data Attributes
|
DZ11397-H7
Foxconn
Buy Now
Datasheet
|
Compare Parts:
DZ11397-H7
Foxconn
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | TRAY PACKGING | |
Body Breadth | 0.489 inch | |
Body Depth | 0.122 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Size | 3/B | |
Terminal Length | 0.079 inch | |
Terminal Pitch | 1.3716 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |
Alternate Parts for DZ11397-H7
This table gives cross-reference parts and alternative options found for DZ11397-H7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DZ11397-H7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
841-17-DBFR-DB25S | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, #4-40, Receptacle, | Amphenol Corporation | DZ11397-H7 vs 841-17-DBFR-DB25S |
DS01391-MU631-4F | D Subminiature Connector, 25 Contact(s), Female, 0.05 inch Pitch, Surface Mount Terminal, Plug, LEAD FREE | Foxconn | DZ11397-H7 vs DS01391-MU631-4F |
DZ11397-H31 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Foxconn | DZ11397-H7 vs DZ11397-H31 |
622-25SM2 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, M3, Socket | Thomas & Betts | DZ11397-H7 vs 622-25SM2 |
DS01391-WH36 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Surface Mount Terminal, #4-40, Plug | Foxconn | DZ11397-H7 vs DS01391-WH36 |
DS01391-WH37 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Surface Mount Terminal, #4-40, Plug | Foxconn | DZ11397-H7 vs DS01391-WH37 |
7-1734024-2 | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | DZ11397-H7 vs 7-1734024-2 |
DZ11391-H41 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | Foxconn | DZ11397-H7 vs DZ11391-H41 |
6-1734024-4 | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | DZ11397-H7 vs 6-1734024-4 |
DS01396-WH37 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Surface Mount Terminal, #4-40, Plug | Foxconn | DZ11397-H7 vs DS01396-WH37 |