6168S70LB
Integrated Device Technology Inc
Description: Standard SRAM, 4KX4, 70ns, CMOS, CQCC20

Overview of 6168S70LB by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 6168S70LB by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6168S70LB by Integrated Device Technology Inc

6168S70LB
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
70 ns
I/O Type
COMMON
JESD-30 Code
R-XQCC-N20
JESD-609 Code
e0
Memory Density
16384 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Terminals
20
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
4KX4
Output Characteristics
3-STATE
Package Body Material
CERAMIC
Package Code
QCCN
Package Equivalence Code
LCC20,.3X.43
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Want to compare parts?
  1. 6168S70LB
    Integrated Device Technology Inc
    Standard SRAM, 4KX4, 70ns, CMOS, CQCC20
    VS

Alternate Parts for 6168S70LB

This table gives cross-reference parts and alternative options found for 6168S70LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6168S70LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8670510XX Standard SRAM, 4KX4, 70ns, CMOS, CQCC20, CERAMIC, QCC-20 Pyramid Semiconductor Corporation 6168S70LB vs 5962-8670510XX
6168SA70LI Standard SRAM, 4KX4, 70ns, CMOS, CQCC20 Integrated Device Technology Inc 6168S70LB vs 6168SA70LI
6168SA70LC Standard SRAM, 4KX4, 70ns, CMOS, CQCC20 Integrated Device Technology Inc 6168S70LB vs 6168SA70LC
IDT6168S70LC Standard SRAM, 4KX4, 70ns, CMOS, CQCC20 Integrated Device Technology Inc 6168S70LB vs IDT6168S70LC
5962-8670509XC Standard SRAM, 4KX4, 70ns, CMOS, CQCC20, CERAMIC, QCC-20 LOGIC Devices Inc 6168S70LB vs 5962-8670509XC
IDT6168S70LI Standard SRAM, 4KX4, 70ns, CMOS, CQCC20 Integrated Device Technology Inc 6168S70LB vs IDT6168S70LI
5962-8670510XA Standard SRAM, 4KX4, 70ns, CMOS, CQCC20, CERAMIC, QCC-20 Pyramid Semiconductor Corporation 6168S70LB vs 5962-8670510XA
5962-8670515XX Standard SRAM, 4KX4, 70ns, CMOS, CQCC20, CERAMIC, LCC-20 Pyramid Semiconductor Corporation 6168S70LB vs 5962-8670515XX
5962-8670510UX Standard SRAM, 4KX4, 70ns, CMOS, CQCC20, CERAMIC, LCC-20 Pyramid Semiconductor Corporation 6168S70LB vs 5962-8670510UX
IDT6168SA70LB Standard SRAM, 4KX4, 70ns, CMOS, CQCC20, 0.300 INCH, LCC-20 Integrated Device Technology Inc 6168S70LB vs IDT6168SA70LB
Part Number Description Manufacturer Compare
IDT6168SA70LB Standard SRAM, 4KX4, 70ns, CMOS, CQCC20, 0.300 INCH, LCC-20 Integrated Device Technology Inc 6168S70LB vs IDT6168SA70LB
5962-8670509UA Standard SRAM, 4KX4, 70ns, CMOS, CQCC20, CERAMIC, LCC-20 Integrated Device Technology Inc 6168S70LB vs 5962-8670509UA
FT7C169-12LC Standard SRAM, 4KX4, 12ns, CMOS, CQCC20, 0.290 X 0.430 INCH, CERAMIC, LCC-20 Force Technologies Ltd 6168S70LB vs FT7C169-12LC
P4C169-15LM Standard SRAM, 4KX4, 15ns, CMOS, CQCC20, 0.290 X 0.430 INCH, CERAMIC, LCC-20 Pyramid Semiconductor Corporation 6168S70LB vs P4C169-15LM
FT7C168-15LC Standard SRAM, 4KX4, 15ns, CMOS, CQCC20, 0.290 X 0.430 INCH, CERAMIC, LCC-20 Force Technologies Ltd 6168S70LB vs FT7C168-15LC
IMS1420N-70M 4KX4 STANDARD SRAM, 70ns, CQCC20, CERAMIC, LCC-20 STMicroelectronics 6168S70LB vs IMS1420N-70M
5962-8670515XX Standard SRAM, 4KX4, 70ns, CMOS, CQCC20, CERAMIC, LCC-20 Pyramid Semiconductor Corporation 6168S70LB vs 5962-8670515XX
5962-8670524UA Standard SRAM, 4KX4, 70ns, CMOS, CQCC20, CERAMIC, QCC-20 Pyramid Semiconductor Corporation 6168S70LB vs 5962-8670524UA
FT7C168-20LM Standard SRAM, 4KX4, 20ns, CMOS, CQCC20, 0.290 X 0.430 INCH, CERAMIC, LCC-20 Force Technologies Ltd 6168S70LB vs FT7C168-20LM
QS8768-12L Cache Tag SRAM, 4KX4, 12ns, CMOS, CQCC20, Quality Semiconductor Inc 6168S70LB vs QS8768-12L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6168S70LB by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6168S70LB by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 6168S70LB would you like to use for your alert(s)?
  • Please alert me when 6168S70LB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6168S70LB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6168S70LB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6168S70LB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6168S70LB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6168S70LB by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: