Memory
5962-8670515XX
Description: Standard SRAM, 4KX4, 70ns, CMOS, CQCC20, CERAMIC, LCC-20

Overview of 5962-8670515XX by Pyramid Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8670515XX by Pyramid Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8670515XX by Pyramid Semiconductor Corporation

5962-8670515XX
Pyramid Semiconductor Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
Part Package Code
QLCC
Package Description
QCCN,
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
70 ns
JESD-30 Code
S-CQCC-N20
JESD-609 Code
e0
Memory Density
16384 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Terminals
20
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
4KX4
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B (Modified)
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Position
QUAD
Want to compare parts?
  1. 5962-8670515XX
    Pyramid Semiconductor Corporation
    Standard SRAM, 4KX4, 70ns, CMOS, CQCC20, CERAMIC, LCC-20
    VS

Alternate Parts for 5962-8670515XX

This table gives cross-reference parts and alternative options found for 5962-8670515XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8670515XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8670510XX Standard SRAM, 4KX4, 70ns, CMOS, CQCC20, CERAMIC, QCC-20 Pyramid Semiconductor Corporation 5962-8670515XX vs 5962-8670510XX
6168SA70LI Standard SRAM, 4KX4, 70ns, CMOS, CQCC20 Integrated Device Technology Inc 5962-8670515XX vs 6168SA70LI
6168SA70LC Standard SRAM, 4KX4, 70ns, CMOS, CQCC20 Integrated Device Technology Inc 5962-8670515XX vs 6168SA70LC
IDT6168S70LC Standard SRAM, 4KX4, 70ns, CMOS, CQCC20 Integrated Device Technology Inc 5962-8670515XX vs IDT6168S70LC
5962-8670509XC Standard SRAM, 4KX4, 70ns, CMOS, CQCC20, CERAMIC, QCC-20 LOGIC Devices Inc 5962-8670515XX vs 5962-8670509XC
6168S70LB Standard SRAM, 4KX4, 70ns, CMOS, CQCC20 Integrated Device Technology Inc 5962-8670515XX vs 6168S70LB
IDT6168S70LI Standard SRAM, 4KX4, 70ns, CMOS, CQCC20 Integrated Device Technology Inc 5962-8670515XX vs IDT6168S70LI
5962-8670510XA Standard SRAM, 4KX4, 70ns, CMOS, CQCC20, CERAMIC, QCC-20 Pyramid Semiconductor Corporation 5962-8670515XX vs 5962-8670510XA
5962-8670510UX Standard SRAM, 4KX4, 70ns, CMOS, CQCC20, CERAMIC, LCC-20 Pyramid Semiconductor Corporation 5962-8670515XX vs 5962-8670510UX
IDT6168SA70LB Standard SRAM, 4KX4, 70ns, CMOS, CQCC20, 0.300 INCH, LCC-20 Integrated Device Technology Inc 5962-8670515XX vs IDT6168SA70LB
Part Number Description Manufacturer Compare
IDT6168SA70LB Standard SRAM, 4KX4, 70ns, CMOS, CQCC20, 0.300 INCH, LCC-20 Integrated Device Technology Inc 5962-8670515XX vs IDT6168SA70LB
5962-8670509UA Standard SRAM, 4KX4, 70ns, CMOS, CQCC20, CERAMIC, LCC-20 Integrated Device Technology Inc 5962-8670515XX vs 5962-8670509UA
FT7C169-12LC Standard SRAM, 4KX4, 12ns, CMOS, CQCC20, 0.290 X 0.430 INCH, CERAMIC, LCC-20 Force Technologies Ltd 5962-8670515XX vs FT7C169-12LC
P4C169-15LM Standard SRAM, 4KX4, 15ns, CMOS, CQCC20, 0.290 X 0.430 INCH, CERAMIC, LCC-20 Pyramid Semiconductor Corporation 5962-8670515XX vs P4C169-15LM
FT7C168-15LC Standard SRAM, 4KX4, 15ns, CMOS, CQCC20, 0.290 X 0.430 INCH, CERAMIC, LCC-20 Force Technologies Ltd 5962-8670515XX vs FT7C168-15LC
IMS1420N-70M 4KX4 STANDARD SRAM, 70ns, CQCC20, CERAMIC, LCC-20 STMicroelectronics 5962-8670515XX vs IMS1420N-70M
5962-8670524UA Standard SRAM, 4KX4, 70ns, CMOS, CQCC20, CERAMIC, QCC-20 Pyramid Semiconductor Corporation 5962-8670515XX vs 5962-8670524UA
FT7C168-20LM Standard SRAM, 4KX4, 20ns, CMOS, CQCC20, 0.290 X 0.430 INCH, CERAMIC, LCC-20 Force Technologies Ltd 5962-8670515XX vs FT7C168-20LM
QS8768-12L Cache Tag SRAM, 4KX4, 12ns, CMOS, CQCC20, Quality Semiconductor Inc 5962-8670515XX vs QS8768-12L
FT7C168-12LMB Standard SRAM, 4KX4, 12ns, CMOS, CQCC20, 0.290 X 0.430 INCH, CERAMIC, LCC-20 Force Technologies Ltd 5962-8670515XX vs FT7C168-12LMB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8670515XX by Pyramid Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8670515XX by Pyramid Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 5962-8670515XX would you like to use for your alert(s)?
  • Please alert me when 5962-8670515XX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8670515XX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8670515XX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8670515XX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8670515XX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8670515XX by Pyramid Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: