Part Details for 5962-8670510XA by Pyramid Semiconductor Corporation
Overview of 5962-8670510XA by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8670510XA
5962-8670510XA CAD Models
5962-8670510XA Part Data Attributes
|
5962-8670510XA
Pyramid Semiconductor Corporation
Buy Now
|
Compare Parts:
5962-8670510XA
Pyramid Semiconductor Corporation
Standard SRAM, 4KX4, 70ns, CMOS, CQCC20, CERAMIC, QCC-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.3X.43 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.3X.43 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for 5962-8670510XA
This table gives cross-reference parts and alternative options found for 5962-8670510XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8670510XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8670510XX | Standard SRAM, 4KX4, 70ns, CMOS, CQCC20, CERAMIC, QCC-20 | Pyramid Semiconductor Corporation | 5962-8670510XA vs 5962-8670510XX |
6168SA70LI | Standard SRAM, 4KX4, 70ns, CMOS, CQCC20 | Integrated Device Technology Inc | 5962-8670510XA vs 6168SA70LI |
6168SA70LC | Standard SRAM, 4KX4, 70ns, CMOS, CQCC20 | Integrated Device Technology Inc | 5962-8670510XA vs 6168SA70LC |
IDT6168S70LC | Standard SRAM, 4KX4, 70ns, CMOS, CQCC20 | Integrated Device Technology Inc | 5962-8670510XA vs IDT6168S70LC |
5962-8670509XC | Standard SRAM, 4KX4, 70ns, CMOS, CQCC20, CERAMIC, QCC-20 | LOGIC Devices Inc | 5962-8670510XA vs 5962-8670509XC |
6168S70LB | Standard SRAM, 4KX4, 70ns, CMOS, CQCC20 | Integrated Device Technology Inc | 5962-8670510XA vs 6168S70LB |
IDT6168S70LI | Standard SRAM, 4KX4, 70ns, CMOS, CQCC20 | Integrated Device Technology Inc | 5962-8670510XA vs IDT6168S70LI |
5962-8670515XX | Standard SRAM, 4KX4, 70ns, CMOS, CQCC20, CERAMIC, LCC-20 | Pyramid Semiconductor Corporation | 5962-8670510XA vs 5962-8670515XX |
5962-8670510UX | Standard SRAM, 4KX4, 70ns, CMOS, CQCC20, CERAMIC, LCC-20 | Pyramid Semiconductor Corporation | 5962-8670510XA vs 5962-8670510UX |
IDT6168SA70LB | Standard SRAM, 4KX4, 70ns, CMOS, CQCC20, 0.300 INCH, LCC-20 | Integrated Device Technology Inc | 5962-8670510XA vs IDT6168SA70LB |