Part Details for 6116LA25Y by Integrated Device Technology Inc
Overview of 6116LA25Y by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 6116LA25Y
6116LA25Y CAD Models
6116LA25Y Part Data Attributes
|
6116LA25Y
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
6116LA25Y
Integrated Device Technology Inc
Standard SRAM, 2KX8, 25ns, CMOS, PDSO24, 0.300 INCH, SOJ-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOJ | |
Package Description | 0.300 INCH, SOJ-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J24 | |
JESD-609 Code | e0 | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ24,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00003 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 6116LA25Y
This table gives cross-reference parts and alternative options found for 6116LA25Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6116LA25Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U630H16SK25G1 | 2KX8 NON-VOLATILE SRAM, 25ns, PDSO28, 0.300 INCH, GREEN, SOP-28 | Cypress Semiconductor | 6116LA25Y vs U630H16SK25G1 |
CXK5816M-12L | Standard SRAM, 2KX8, 120ns, CMOS, PDSO24, SOP-24 | Sony Semiconductor | 6116LA25Y vs CXK5816M-12L |
FTN16C8-S45I | Standard SRAM, 2KX8, 45ns, CMOS, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 | Force Technologies Ltd | 6116LA25Y vs FTN16C8-S45I |
6116SA35SOB | Standard SRAM, 2KX8, 35ns, CMOS, PDSO24, 0.300 INCH, SOIC-24 | Integrated Device Technology Inc | 6116LA25Y vs 6116SA35SOB |
U631H16SC25 | 2KX8 NON-VOLATILE SRAM, 25ns, PDSO28, 0.300 INCH, SOP-28 | Cypress Semiconductor | 6116LA25Y vs U631H16SC25 |
U631H16BSK25 | 2KX8 NON-VOLATILE SRAM, 25ns, PDSO28, 0.300 INCH, SOP-28 | Cypress Semiconductor | 6116LA25Y vs U631H16BSK25 |
U631H16BS1C45 | Non-Volatile SRAM, 2KX8, 45ns, CMOS, PDSO24, 0.300 INCH, SOP-24 | Simtek Corporation | 6116LA25Y vs U631H16BS1C45 |
U630H16BSA35G1 | 2KX8 NON-VOLATILE SRAM, 35ns, PDSO28, 0.300 INCH, LEAD FREE, SOP-28 | Cypress Semiconductor | 6116LA25Y vs U630H16BSA35G1 |
6116LA25SOG8 | SOIC-24, Reel | Integrated Device Technology Inc | 6116LA25Y vs 6116LA25SOG8 |
HMT65728BH-A:R | Standard SRAM, 2KX8, 25ns, CMOS, PDSO24, 0.300 INCH, SOIC-24 | Atmel Corporation | 6116LA25Y vs HMT65728BH-A:R |