Memory
U630H16SK25G1
Description: 2KX8 NON-VOLATILE SRAM, 25ns, PDSO28, 0.300 INCH, GREEN, SOP-28

Overview of U630H16SK25G1 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Electronic Manufacturing

CAD Models for U630H16SK25G1 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for U630H16SK25G1 by Cypress Semiconductor

U630H16SK25G1
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIMTEK CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
25 ns
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
17.935 mm
Memory Density
16384 bit
Memory IC Type
NON-VOLATILE SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.64 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.505 mm
Want to compare parts?
  1. U630H16SK25G1
    Cypress Semiconductor
    2KX8 NON-VOLATILE SRAM, 25ns, PDSO28, 0.300 INCH, GREEN, SOP-28
    VS

Alternate Parts for U630H16SK25G1

This table gives cross-reference parts and alternative options found for U630H16SK25G1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U630H16SK25G1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
U630H16BSK25 2KX8 NON-VOLATILE SRAM, 25ns, PDSO28, 0.300 INCH, SOP-28 Cypress Semiconductor U630H16SK25G1 vs U630H16BSK25
U630H16BSK25 Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDSO28, 0.300 INCH, SOP-28 ZMDI U630H16SK25G1 vs U630H16BSK25
U630H16SC25G1 Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDSO28, 0.300 INCH, GREEN, SOP-28 Simtek Corporation U630H16SK25G1 vs U630H16SC25G1
STK10C48-N25 Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Simtek Corporation U630H16SK25G1 vs STK10C48-N25
STK10C48-NF25 Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Simtek Corporation U630H16SK25G1 vs STK10C48-NF25
STK10C48-NF25I 2KX8 NON-VOLATILE SRAM, 25ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Cypress Semiconductor U630H16SK25G1 vs STK10C48-NF25I
U630H16SC25 Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDSO28, 0.300 INCH, SOP-28 ZMDI U630H16SK25G1 vs U630H16SC25
STK10C48-NF25I Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Simtek Corporation U630H16SK25G1 vs STK10C48-NF25I
U630H16SC25 Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDSO28, 0.300 INCH, SOP-28 Simtek Corporation U630H16SK25G1 vs U630H16SC25
U630H16BSC25G1 2KX8 NON-VOLATILE SRAM, 25ns, PDSO28, 0.300 INCH, LEAD FREE, SOP-28 Cypress Semiconductor U630H16SK25G1 vs U630H16BSC25G1
Part Number Description Manufacturer Compare
CXK5816M-12L Standard SRAM, 2KX8, 120ns, CMOS, PDSO24, SOP-24 Sony Semiconductor U630H16SK25G1 vs CXK5816M-12L
FTN16C8-S45I Standard SRAM, 2KX8, 45ns, CMOS, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 Force Technologies Ltd U630H16SK25G1 vs FTN16C8-S45I
6116SA35SOB Standard SRAM, 2KX8, 35ns, CMOS, PDSO24, 0.300 INCH, SOIC-24 Integrated Device Technology Inc U630H16SK25G1 vs 6116SA35SOB
U631H16SC25 2KX8 NON-VOLATILE SRAM, 25ns, PDSO28, 0.300 INCH, SOP-28 Cypress Semiconductor U630H16SK25G1 vs U631H16SC25
U631H16BSK25 2KX8 NON-VOLATILE SRAM, 25ns, PDSO28, 0.300 INCH, SOP-28 Cypress Semiconductor U630H16SK25G1 vs U631H16BSK25
U631H16BS1C45 Non-Volatile SRAM, 2KX8, 45ns, CMOS, PDSO24, 0.300 INCH, SOP-24 Simtek Corporation U630H16SK25G1 vs U631H16BS1C45
U630H16BSA35G1 2KX8 NON-VOLATILE SRAM, 35ns, PDSO28, 0.300 INCH, LEAD FREE, SOP-28 Cypress Semiconductor U630H16SK25G1 vs U630H16BSA35G1
6116LA25SOG8 SOIC-24, Reel Integrated Device Technology Inc U630H16SK25G1 vs 6116LA25SOG8
HMT65728BH-A:R Standard SRAM, 2KX8, 25ns, CMOS, PDSO24, 0.300 INCH, SOIC-24 Atmel Corporation U630H16SK25G1 vs HMT65728BH-A:R
U635H16BSC35G1 2K X 8 NON-VOLATILE SRAM, 35 ns, PDSO24, 0.300 INCH, SOP-24 Cypress Semiconductor U630H16SK25G1 vs U635H16BSC35G1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for U630H16SK25G1 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: U630H16SK25G1 by Cypress Semiconductor

  • Please alert me when U630H16SK25G1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following U630H16SK25G1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for U630H16SK25G1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following U630H16SK25G1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for U630H16SK25G1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare U630H16SK25G1 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: