Part Details for 6.3PX33000MGC18X40 by Rubycon Corporation
Overview of 6.3PX33000MGC18X40 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6.3PX33000MGC18X40
6.3PX33000MGC18X40 CAD Models
6.3PX33000MGC18X40 Part Data Attributes
|
6.3PX33000MGC18X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
6.3PX33000MGC18X40
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 33000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 33000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.079 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2350 mA | |
Surface Mount | NO | |
Tan Delta | 0.92 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 6.3PX33000MGC18X40
This table gives cross-reference parts and alternative options found for 6.3PX33000MGC18X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3PX33000MGC18X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMQ6R3ETD333MN40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 6.3PX33000MGC18X40 vs EKMQ6R3ETD333MN40S |
6.3PX3300020CE18X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 33000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6.3PX33000MGC18X40 vs 6.3PX3300020CE18X40 |
6.3PX33000MKC18X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 33000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6.3PX33000MGC18X40 vs 6.3PX33000MKC18X40 |
B41538-A2339-M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, | TDK Corporation | 6.3PX33000MGC18X40 vs B41538-A2339-M |
6.3PX3300020CC18X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 33000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6.3PX33000MGC18X40 vs 6.3PX3300020CC18X40 |
UVY0J333MRT | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 33000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | 6.3PX33000MGC18X40 vs UVY0J333MRT |
6.3PX33000MCE18X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 33000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6.3PX33000MGC18X40 vs 6.3PX33000MCE18X40 |
KMQ6.3VB33000M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 6.3PX33000MGC18X40 vs KMQ6.3VB33000M |
676D339M6R3HT1C | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 33000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 6.3PX33000MGC18X40 vs 676D339M6R3HT1C |
676D339M6R3JS1C | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 33000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 6.3PX33000MGC18X40 vs 676D339M6R3JS1C |