Part Details for KMQ6.3VB33000M by Chemi-Con
Overview of KMQ6.3VB33000M by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KMQ6.3VB33000M
KMQ6.3VB33000M CAD Models
KMQ6.3VB33000M Part Data Attributes
|
KMQ6.3VB33000M
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
KMQ6.3VB33000M
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 33000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 6.237 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2500 mA | |
Surface Mount | NO | |
Tan Delta | 0.92 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for KMQ6.3VB33000M
This table gives cross-reference parts and alternative options found for KMQ6.3VB33000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMQ6.3VB33000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3PX33000MGC18X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 33000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | KMQ6.3VB33000M vs 6.3PX33000MGC18X40 |
KMQ6.3VB333M20X40LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | KMQ6.3VB33000M vs KMQ6.3VB333M20X40LL |
B41538-A2339-M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 33000uF, THROUGH HOLE MOUNT | TDK Epcos | KMQ6.3VB33000M vs B41538-A2339-M |
UVY0J333MRT | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 33000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | KMQ6.3VB33000M vs UVY0J333MRT |
6.3PX3300020CC18X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 33000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | KMQ6.3VB33000M vs 6.3PX3300020CC18X40 |
B41538-A2339-M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, | TDK Corporation | KMQ6.3VB33000M vs B41538-A2339-M |
6.3PX3300020CA18X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 33000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | KMQ6.3VB33000M vs 6.3PX3300020CA18X40 |
UVZ0J333MRT | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | KMQ6.3VB33000M vs UVZ0J333MRT |
NRWP333M6.3V18X40TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | KMQ6.3VB33000M vs NRWP333M6.3V18X40TBF |
676D339M6R3JS1C | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 33000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | KMQ6.3VB33000M vs 676D339M6R3JS1C |