Part Details for EKMQ6R3ETD333MN40S by Chemi-Con
Overview of EKMQ6R3ETD333MN40S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKMQ6R3ETD333MN40S
EKMQ6R3ETD333MN40S CAD Models
EKMQ6R3ETD333MN40S Part Data Attributes
|
EKMQ6R3ETD333MN40S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMQ6R3ETD333MN40S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 6.237 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2500 mA | |
Surface Mount | NO | |
Tan Delta | 0.92 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for EKMQ6R3ETD333MN40S
This table gives cross-reference parts and alternative options found for EKMQ6R3ETD333MN40S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMQ6R3ETD333MN40S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3PX33000MGC18X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 33000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EKMQ6R3ETD333MN40S vs 6.3PX33000MGC18X40 |
KMQ6.3VB333M20X40LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | EKMQ6R3ETD333MN40S vs KMQ6.3VB333M20X40LL |
B41538-A2339-M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 33000uF, THROUGH HOLE MOUNT | TDK Epcos | EKMQ6R3ETD333MN40S vs B41538-A2339-M |
UVY0J333MRT | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 33000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | EKMQ6R3ETD333MN40S vs UVY0J333MRT |
6.3PX3300020CC18X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 33000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EKMQ6R3ETD333MN40S vs 6.3PX3300020CC18X40 |
KMQ6.3VB33000M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | EKMQ6R3ETD333MN40S vs KMQ6.3VB33000M |
B41538-A2339-M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, | TDK Corporation | EKMQ6R3ETD333MN40S vs B41538-A2339-M |
6.3PX3300020CA18X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 33000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EKMQ6R3ETD333MN40S vs 6.3PX3300020CA18X40 |
UVZ0J333MRT | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | EKMQ6R3ETD333MN40S vs UVZ0J333MRT |
NRWP333M6.3V18X40TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EKMQ6R3ETD333MN40S vs NRWP333M6.3V18X40TBF |