Part Details for 6.3PK470MEFCTA6.3X11 by Rubycon Corporation
Overview of 6.3PK470MEFCTA6.3X11 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6.3PK470MEFCTA6.3X11
6.3PK470MEFCTA6.3X11 CAD Models
6.3PK470MEFCTA6.3X11 Part Data Attributes
|
6.3PK470MEFCTA6.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
6.3PK470MEFCTA6.3X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.02961 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 360 mA | |
Surface Mount | NO | |
Tan Delta | 0.28 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 6.3PK470MEFCTA6.3X11
This table gives cross-reference parts and alternative options found for 6.3PK470MEFCTA6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3PK470MEFCTA6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RE3-6V471MF3-T58 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | ELNA America Inc | 6.3PK470MEFCTA6.3X11 vs RE3-6V471MF3-T58 |
8471LAMAA11WPN58FR | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 6.3PK470MEFCTA6.3X11 vs 8471LAMAA11WPN58FR |
2471LAMAA11WPN081B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 6.3PK470MEFCTA6.3X11 vs 2471LAMAA11WPN081B |
8471LAMAA11WPN98FR | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 6.3PK470MEFCTA6.3X11 vs 8471LAMAA11WPN98FR |
2471LAMAA11WPN481B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 6.3PK470MEFCTA6.3X11 vs 2471LAMAA11WPN481B |
SK006M0470J5FW0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | 6.3PK470MEFCTA6.3X11 vs SK006M0470J5FW0611 |
EASG6R3ETD471MF11S | Aluminum Electrolytic Capacitor, | Chemi-Con | 6.3PK470MEFCTA6.3X11 vs EASG6R3ETD471MF11S |
2471LAMAA11WPN985F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 6.3PK470MEFCTA6.3X11 vs 2471LAMAA11WPN985F |
REA471M0JCC-0611C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | Lelon Electronics Corp | 6.3PK470MEFCTA6.3X11 vs REA471M0JCC-0611C |
1471LAMAA11WPN78FB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 6.3PK470MEFCTA6.3X11 vs 1471LAMAA11WPN78FB |