Part Details for SK006M0470J5FW0611 by YAGEO Corporation
Overview of SK006M0470J5FW0611 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK006M0470J5FW0611
SK006M0470J5FW0611 CAD Models
SK006M0470J5FW0611 Part Data Attributes
|
SK006M0470J5FW0611
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SK006M0470J5FW0611
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 330 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SK006M0470J5FW0611
This table gives cross-reference parts and alternative options found for SK006M0470J5FW0611. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK006M0470J5FW0611, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RE3-6V471MF3-T58 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | ELNA America Inc | SK006M0470J5FW0611 vs RE3-6V471MF3-T58 |
8471LAMAA11WPN58FR | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | SK006M0470J5FW0611 vs 8471LAMAA11WPN58FR |
2471LAMAA11WPN081B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | SK006M0470J5FW0611 vs 2471LAMAA11WPN081B |
8471LAMAA11WPN98FR | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | SK006M0470J5FW0611 vs 8471LAMAA11WPN98FR |
2471LAMAA11WPN481B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | SK006M0470J5FW0611 vs 2471LAMAA11WPN481B |
EASG6R3ETD471MF11S | Aluminum Electrolytic Capacitor, | Chemi-Con | SK006M0470J5FW0611 vs EASG6R3ETD471MF11S |
2471LAMAA11WPN985F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | SK006M0470J5FW0611 vs 2471LAMAA11WPN985F |
REA471M0JCC-0611C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | Lelon Electronics Corp | SK006M0470J5FW0611 vs REA471M0JCC-0611C |
1471LAMAA11WPN78FB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | SK006M0470J5FW0611 vs 1471LAMAA11WPN78FB |
2471LAMAA11WPN58E0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | SK006M0470J5FW0611 vs 2471LAMAA11WPN58E0 |