EASG6R3ETD471MF11S
Chemi-Con
Description: Aluminum Electrolytic Capacitor,

Overview of EASG6R3ETD471MF11S by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for EASG6R3ETD471MF11S by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EASG6R3ETD471MF11S by Chemi-Con

EASG6R3ETD471MF11S
Chemi-Con
-
-
Part Life Cycle Code
End Of Life
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.02961 mA
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Surface Mount
NO
Tan Delta
0.34
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EASG6R3ETD471MF11S
    Chemi-Con
    Aluminum Electrolytic Capacitor,
    VS

Alternate Parts for EASG6R3ETD471MF11S

This table gives cross-reference parts and alternative options found for EASG6R3ETD471MF11S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EASG6R3ETD471MF11S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RE3-6V471MF3-T58 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, ELNA America Inc EASG6R3ETD471MF11S vs RE3-6V471MF3-T58
8471LAMAA11WPN58FR Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, Fenghua (HK) Electronics Ltd EASG6R3ETD471MF11S vs 8471LAMAA11WPN58FR
2471LAMAA11WPN081B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, Fenghua (HK) Electronics Ltd EASG6R3ETD471MF11S vs 2471LAMAA11WPN081B
8471LAMAA11WPN98FR Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, Fenghua (HK) Electronics Ltd EASG6R3ETD471MF11S vs 8471LAMAA11WPN98FR
2471LAMAA11WPN481B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, Fenghua (HK) Electronics Ltd EASG6R3ETD471MF11S vs 2471LAMAA11WPN481B
SK006M0470J5FW0611 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, YAGEO Corporation EASG6R3ETD471MF11S vs SK006M0470J5FW0611
2471LAMAA11WPN985F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, Fenghua (HK) Electronics Ltd EASG6R3ETD471MF11S vs 2471LAMAA11WPN985F
REA471M0JCC-0611C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, Lelon Electronics Corp EASG6R3ETD471MF11S vs REA471M0JCC-0611C
1471LAMAA11WPN78FB Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, Fenghua (HK) Electronics Ltd EASG6R3ETD471MF11S vs 1471LAMAA11WPN78FB
2471LAMAA11WPN58E0 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, Fenghua (HK) Electronics Ltd EASG6R3ETD471MF11S vs 2471LAMAA11WPN58E0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EASG6R3ETD471MF11S by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EASG6R3ETD471MF11S by Chemi-Con

Select Manufacturer
Which Manufacturer of EASG6R3ETD471MF11S would you like to use for your alert(s)?
  • Please alert me when EASG6R3ETD471MF11S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EASG6R3ETD471MF11S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EASG6R3ETD471MF11S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EASG6R3ETD471MF11S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EASG6R3ETD471MF11S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EASG6R3ETD471MF11S by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: