Part Details for 5V2310PGGI8 by Integrated Device Technology Inc
Overview of 5V2310PGGI8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5V2310PGGI8 | Renesas Electronics Corporation | 2.5V to 3.3V High Performance Clock Buffer |
Part Details for 5V2310PGGI8
5V2310PGGI8 CAD Models
5V2310PGGI8 Part Data Attributes
|
5V2310PGGI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5V2310PGGI8
Integrated Device Technology Inc
TSSOP-24, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | PGG24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Family | 5V | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | SERIES-RESISTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3.5 ns | |
Propagation Delay (tpd) | 3.5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.1 ns | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
fmax-Min | 200 MHz |
Alternate Parts for 5V2310PGGI8
This table gives cross-reference parts and alternative options found for 5V2310PGGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5V2310PGGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT5V2310PGGI | Low Skew Clock Driver, 5V Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO24 | Renesas Electronics Corporation | 5V2310PGGI8 vs IDT5V2310PGGI |
IDT5V2310PGI8 | Low Skew Clock Driver, 5V Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO24, TSSOP-24 | Integrated Device Technology Inc | 5V2310PGGI8 vs IDT5V2310PGI8 |
IDT5V2310PGGI | Low Skew Clock Driver, 5V Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO24, GREEN, TSSOP-24 | Integrated Device Technology Inc | 5V2310PGGI8 vs IDT5V2310PGGI |
5V2310PGGI8 | 2.5V to 3.3V High Performance Clock Buffer, TSSOP0/Reel | Renesas Electronics Corporation | 5V2310PGGI8 vs 5V2310PGGI8 |
IDT5V2310PGGI8 | Low Skew Clock Driver, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO24 | Renesas Electronics Corporation | 5V2310PGGI8 vs IDT5V2310PGGI8 |
5V2310PGGI | 2.5V to 3.3V High Performance Clock Buffer, TSSOP62/Tube | Renesas Electronics Corporation | 5V2310PGGI8 vs 5V2310PGGI |
IDT5V2310PGGI8 | Low Skew Clock Driver, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO24, TSSOP-24 | Integrated Device Technology Inc | 5V2310PGGI8 vs IDT5V2310PGGI8 |