Part Details for 5TY2DRB153KAN by Samwha Electronics
Overview of 5TY2DRB153KAN by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Part Details for 5TY2DRB153KAN
5TY2DRB153KAN CAD Models
5TY2DRB153KAN Part Data Attributes
|
5TY2DRB153KAN
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
5TY2DRB153KAN
Samwha Electronics
CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | TY | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 5TY2DRB153KAN
This table gives cross-reference parts and alternative options found for 5TY2DRB153KAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5TY2DRB153KAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6TX2DRB153KCS | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TY2DRB153KAN vs 6TX2DRB153KCS |
6TX2DRB153KRN | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TY2DRB153KAN vs 6TX2DRB153KRN |
NRP153K200L13MM | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | 5TY2DRB153KAN vs NRP153K200L13MM |
503N2003153KR | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Matsuo Electric Co Ltd | 5TY2DRB153KAN vs 503N2003153KR |
6TX2DRB153KAM | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TY2DRB153KAN vs 6TX2DRB153KAM |
ECQB2153KF3 | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 5TY2DRB153KAN vs ECQB2153KF3 |
ECQB2153KFW | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 5TY2DRB153KAN vs ECQB2153KFW |
200F2S153K | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 5TY2DRB153KAN vs 200F2S153K |
NRP153K200L10MMF | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 5TY2DRB153KAN vs NRP153K200L10MMF |
NRP153K200L10F2 | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | 5TY2DRB153KAN vs NRP153K200L10F2 |