Part Details for 200F2S153K by Rubycon Corporation
Overview of 200F2S153K by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 200F2S153K
200F2S153K CAD Models
200F2S153K Part Data Attributes
|
200F2S153K
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
200F2S153K
Rubycon Corporation
CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | F2S | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 200F2S153K
This table gives cross-reference parts and alternative options found for 200F2S153K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200F2S153K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRP153K200L10F2 | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | 200F2S153K vs NRP153K200L10F2 |
6TX2DRB153KAM | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 200F2S153K vs 6TX2DRB153KAM |
ECQB2153KF5 | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 200F2S153K vs ECQB2153KF5 |
5TY2DRB153KAN | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 200F2S153K vs 5TY2DRB153KAN |
NRP153K200L10MMF | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 200F2S153K vs NRP153K200L10MMF |
ECQB2153RKF | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 200F2S153K vs ECQB2153RKF |
5TY2DRB153KCS | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 200F2S153K vs 5TY2DRB153KCS |
ECQB2153KF9 | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 200F2S153K vs ECQB2153KF9 |
6TX2DRB153KCS | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 200F2S153K vs 6TX2DRB153KCS |
ECQB2153KF4 | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 200F2S153K vs ECQB2153KF4 |