Part Details for ECQB2153KF3 by Panasonic Electronic Components
Overview of ECQB2153KF3 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQB2153KF3
ECQB2153KF3 CAD Models
ECQB2153KF3 Part Data Attributes
|
ECQB2153KF3
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQB2153KF3
Panasonic Electronic Components
CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 15.5 mm | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 5.5 mm |
Alternate Parts for ECQB2153KF3
This table gives cross-reference parts and alternative options found for ECQB2153KF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQB2153KF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRP153K200L10F2 | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | ECQB2153KF3 vs NRP153K200L10F2 |
6TX2DRB153KAM | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB2153KF3 vs 6TX2DRB153KAM |
ECQB2153KF5 | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB2153KF3 vs ECQB2153KF5 |
5TY2DRB153KAN | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB2153KF3 vs 5TY2DRB153KAN |
200F2S153K | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | ECQB2153KF3 vs 200F2S153K |
NRP153K200L10MMF | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ECQB2153KF3 vs NRP153K200L10MMF |
ECQB2153RKF | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB2153KF3 vs ECQB2153RKF |
5TY2DRB153KCS | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB2153KF3 vs 5TY2DRB153KCS |
ECQB2153KF9 | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB2153KF3 vs ECQB2153KF9 |
6TX2DRB153KCS | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB2153KF3 vs 6TX2DRB153KCS |