Part Details for 5TS1HRB823KAF by Samwha Electronics
Overview of 5TS1HRB823KAF by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5TS1HRB823KAF
5TS1HRB823KAF CAD Models
5TS1HRB823KAF Part Data Attributes
|
5TS1HRB823KAF
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
5TS1HRB823KAF
Samwha Electronics
CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | TS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 5TS1HRB823KAF
This table gives cross-reference parts and alternative options found for 5TS1HRB823KAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5TS1HRB823KAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMCV0050K8230000D220 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TS1HRB823KAF vs AMCV0050K8230000D220 |
AMCV0050K82300000200 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TS1HRB823KAF vs AMCV0050K82300000200 |
QYXIH823KTP1FD | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 5TS1HRB823KAF vs QYXIH823KTP1FD |
AMZV0050K8230000D210 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TS1HRB823KAF vs AMZV0050K8230000D210 |
AMCV0050K8230000D210 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TS1HRB823KAF vs AMCV0050K8230000D210 |
AMZS0050K8230000C220 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TS1HRB823KAF vs AMZS0050K8230000C220 |
5TS1HRB823KRN | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TS1HRB823KAF vs 5TS1HRB823KRN |
MPEM823K1HTR-5 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 5TS1HRB823KAF vs MPEM823K1HTR-5 |
AMZV0050K82300000200 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TS1HRB823KAF vs AMZV0050K82300000200 |
5TS1HRB823KAN | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TS1HRB823KAF vs 5TS1HRB823KAN |