Part Details for QYXIH823KTP1FD by Nichicon Corporation
Overview of QYXIH823KTP1FD by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QYXIH823KTP1FD
QYXIH823KTP1FD CAD Models
QYXIH823KTP1FD Part Data Attributes
|
QYXIH823KTP1FD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
QYXIH823KTP1FD
Nichicon Corporation
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 0.082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for QYXIH823KTP1FD
This table gives cross-reference parts and alternative options found for QYXIH823KTP1FD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QYXIH823KTP1FD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQB1H823KF3 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | QYXIH823KTP1FD vs ECQB1H823KF3 |
AMZ823K50ACK | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | QYXIH823KTP1FD vs AMZ823K50ACK |
AMZV0050K8230000D200 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | QYXIH823KTP1FD vs AMZV0050K8230000D200 |
AMCS0050K8230000C220 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | QYXIH823KTP1FD vs AMCS0050K8230000C220 |
AMZ0050K82300000000 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | QYXIH823KTP1FD vs AMZ0050K82300000000 |
50SMC823KST | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | QYXIH823KTP1FD vs 50SMC823KST |
5TS1HRB823KCS | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | QYXIH823KTP1FD vs 5TS1HRB823KCS |
AMZV0050K82300000200 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | QYXIH823KTP1FD vs AMZV0050K82300000200 |
AMZV0050K8230000D210 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | QYXIH823KTP1FD vs AMZV0050K8230000D210 |
AMCF0050K82300000050 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | QYXIH823KTP1FD vs AMCF0050K82300000050 |