Part Details for AMCV0050K8230000D220 by KEMET Corporation
Overview of AMCV0050K8230000D220 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMCV0050K8230000D220
AMCV0050K8230000D220 CAD Models
AMCV0050K8230000D220 Part Data Attributes
|
AMCV0050K8230000D220
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
AMCV0050K8230000D220
KEMET Corporation
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for AMCV0050K8230000D220
This table gives cross-reference parts and alternative options found for AMCV0050K8230000D220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMCV0050K8230000D220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQB1H823KF3 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMCV0050K8230000D220 vs ECQB1H823KF3 |
AMZ823K50ACK | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMCV0050K8230000D220 vs AMZ823K50ACK |
AMZV0050K8230000D200 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMCV0050K8230000D220 vs AMZV0050K8230000D200 |
AMCS0050K8230000C220 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMCV0050K8230000D220 vs AMCS0050K8230000C220 |
AMZ0050K82300000000 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMCV0050K8230000D220 vs AMZ0050K82300000000 |
50SMC823KST | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | AMCV0050K8230000D220 vs 50SMC823KST |
5TS1HRB823KCS | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMCV0050K8230000D220 vs 5TS1HRB823KCS |
AMZV0050K82300000200 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMCV0050K8230000D220 vs AMZV0050K82300000200 |
AMZV0050K8230000D210 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMCV0050K8230000D220 vs AMZV0050K8230000D210 |
AMCF0050K82300000050 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMCV0050K8230000D220 vs AMCF0050K82300000050 |