5RFL13
Lumberg Connect GmbH
Description: Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal

Overview of 5RFL13 by Lumberg Connect GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

CAD Models for 5RFL13 by Lumberg Connect GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5RFL13 by Lumberg Connect GmbH

5RFL13
Lumberg Connect GmbH
-
-
Part Life Cycle Code
End Of Life
Ihs Manufacturer
LUMBERG CONNECT GMBH
Reach Compliance Code
unknown
Additional Feature
PANEL MOUNTABLE
Connector Type
CARD EDGE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
5 mm
Termination Type
SOLDER
Total Number of Contacts
13
Want to compare parts?
  1. 5RFL13
    Lumberg Connect GmbH
    Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal
    VS

Alternate Parts for 5RFL13

This table gives cross-reference parts and alternative options found for 5RFL13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5RFL13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MIL-C-55302/62LC13S 13 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER Micross Components 5RFL13 vs MIL-C-55302/62LC13S
88194-013 Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal Amphenol FCi 5RFL13 vs 88194-013
95241-726 Board Connector, 13 Contact(s), 1 Row(s), Female, IDC Terminal Amphenol FCi 5RFL13 vs 95241-726
MIL-C-55302/62LD13L Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solderless Terminal Winchester Interconnect 5RFL13 vs MIL-C-55302/62LD13L
14-56-0747 Board Connector, 13 Contact(s), 1 Row(s), Female, IDC Terminal Molex 5RFL13 vs 14-56-0747
A-7674-B13L561A Board Connector, 13 Contact(s), 1 Row(s), Female, IDC Terminal Molex 5RFL13 vs A-7674-B13L561A
51763-301300CALF Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE Amphenol Communications Solutions 5RFL13 vs 51763-301300CALF
022-42-6134 Board Connector, 13 Contact(s), 1 Row(s), Female Molex 5RFL13 vs 022-42-6134
77797-413 Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Amphenol Communications Solutions 5RFL13 vs 77797-413
09-52-1133 Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal Molex 5RFL13 vs 09-52-1133

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5RFL13 by Lumberg Connect GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5RFL13 by Lumberg Connect GmbH

Select Manufacturer
Which Manufacturer of 5RFL13 would you like to use for your alert(s)?
  • Please alert me when 5RFL13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5RFL13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5RFL13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5RFL13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5RFL13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5RFL13 by Lumberg Connect GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: