Part Details for 09-52-1133 by Molex
Overview of 09-52-1133 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1113-393ME | Coilcraft Inc | General Purpose Inductor, | |
RFS1113-333ME | Coilcraft Inc | General Purpose Inductor, | |
ISL91133IIPZ-T | Renesas Electronics Corporation | High Efficiency 2.3A Boost Regulator With Input-to-Output Bypass |
Part Details for 09-52-1133
09-52-1133 CAD Models
09-52-1133 Part Data Attributes
|
09-52-1133
Molex
Buy Now
Datasheet
|
Compare Parts:
09-52-1133
Molex
Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED, TOP ENTRY | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 09-52-1133
This table gives cross-reference parts and alternative options found for 09-52-1133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09-52-1133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL17SMD13SM | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | 09-52-1133 vs BL17SMD13SM |
22-42-7135 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | 09-52-1133 vs 22-42-7135 |
22-42-3131 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | 09-52-1133 vs 22-42-3131 |
22-42-5133 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | 09-52-1133 vs 22-42-5133 |
90147-2313 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | 09-52-1133 vs 90147-2313 |
G8271311411 | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, | Amphenol Corporation | 09-52-1133 vs G8271311411 |
91622-313(H) | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 09-52-1133 vs 91622-313(H) |
ESQT-113-02-L-S-472 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 09-52-1133 vs ESQT-113-02-L-S-472 |
CMS13S-D5H06 | Board Connector, 13 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 09-52-1133 vs CMS13S-D5H06 |
316-83-113-41-007101 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 09-52-1133 vs 316-83-113-41-007101 |