Part Details for 14-56-0747 by Molex
Overview of 14-56-0747 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-472L | Coilcraft Inc | General Purpose Inductor, 4700uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0807-471L | Coilcraft Inc | General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0807-470L | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Part Details for 14-56-0747
14-56-0747 CAD Models
14-56-0747 Part Data Attributes
|
14-56-0747
Molex
Buy Now
Datasheet
|
Compare Parts:
14-56-0747
Molex
Board Connector, 13 Contact(s), 1 Row(s), Female, IDC Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL | |
Contact Finish Termination | GOLD (15) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 14-56-0747
This table gives cross-reference parts and alternative options found for 14-56-0747. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14-56-0747, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL17SMD13SM | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | 14-56-0747 vs BL17SMD13SM |
22-42-7135 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | 14-56-0747 vs 22-42-7135 |
22-42-3131 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | 14-56-0747 vs 22-42-3131 |
22-42-5133 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | 14-56-0747 vs 22-42-5133 |
90147-2313 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | 14-56-0747 vs 90147-2313 |
G8271311411 | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, | Amphenol Corporation | 14-56-0747 vs G8271311411 |
91622-313(H) | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 14-56-0747 vs 91622-313(H) |
ESQT-113-02-L-S-472 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 14-56-0747 vs ESQT-113-02-L-S-472 |
CMS13S-D5H06 | Board Connector, 13 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 14-56-0747 vs CMS13S-D5H06 |
316-83-113-41-007101 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 14-56-0747 vs 316-83-113-41-007101 |