Part Details for 5AGXFB5K4F40I3 by Intel Corporation
Overview of 5AGXFB5K4F40I3 by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5AGXFB5K4F40I3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_28471997
|
Arrow Electronics | FPGA Arria® V GX Family 420000 Cells 28nm Technology 1.1V 1517-Pin FC-FBGA Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2043 | Americas - 43 |
|
$1,239.0300 / $1,540.2700 | Buy Now |
DISTI #
71296178
|
Verical | FPGA Arria® V GX Family 420000 Cells 28nm Technology 1.1V 1517-Pin FC-FBGA Min Qty: 1 Package Multiple: 1 Date Code: 2043 | Americas - 43 |
|
$1,239.0300 / $1,540.2700 | Buy Now |
Part Details for 5AGXFB5K4F40I3
5AGXFB5K4F40I3 CAD Models
5AGXFB5K4F40I3 Part Data Attributes:
|
5AGXFB5K4F40I3
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
5AGXFB5K4F40I3
Intel Corporation
Field Programmable Gate Array, 420000 CLBs, 650MHz, PBGA1517, 40 MM, FBGA-1517
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | FBGA-1517 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATES AT 1.1 V AND 1.15 V NOMINAL SUPPLY | |
Clock Frequency-Max | 650 MHz | |
JESD-30 Code | S-PBGA-B1517 | |
JESD-609 Code | e0 | |
Length | 40 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 420000 | |
Number of Terminals | 1517 | |
Organization | 420000 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 2.7 mm | |
Supply Voltage-Nom | 0.85 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 40 mm |
Alternate Parts for 5AGXFB5K4F40I3
This table gives cross-reference parts and alternative options found for 5AGXFB5K4F40I3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5AGXFB5K4F40I3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5AGXFB5K4F40I3N | Field Programmable Gate Array, 670MHz, PBGA1517, ROHS COMPLIANT, FBGA-1517 | Intel Corporation | 5AGXFB5K4F40I3 vs 5AGXFB5K4F40I3N |
5AGXFB5K4F40I3G | Field Programmable Gate Array, | Intel Corporation | 5AGXFB5K4F40I3 vs 5AGXFB5K4F40I3G |
5AGXFB5K4F40I3P | Field Programmable Gate Array, 420000-Cell, PBGA1517, FBGA-1517 | Intel Corporation | 5AGXFB5K4F40I3 vs 5AGXFB5K4F40I3P |