Part Details for 5AGXFB5K4F40I3N by Intel Corporation
Overview of 5AGXFB5K4F40I3N by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for 5AGXFB5K4F40I3N
5AGXFB5K4F40I3N CAD Models
5AGXFB5K4F40I3N Part Data Attributes:
|
5AGXFB5K4F40I3N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
5AGXFB5K4F40I3N
Intel Corporation
Field Programmable Gate Array, 670MHz, PBGA1517, ROHS COMPLIANT, FBGA-1517
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | FBGA-1517 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 670 MHz | |
JESD-30 Code | S-PBGA-B1517 | |
Length | 40 mm | |
Number of CLBs | 15849 | |
Number of Inputs | 704 | |
Number of Logic Cells | 420000 | |
Number of Outputs | 704 | |
Number of Terminals | 1517 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 15849 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1517,39X39,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 2.7 mm | |
Supply Voltage-Max | 1.18 V | |
Supply Voltage-Min | 1.12 V | |
Supply Voltage-Nom | 1.15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 40 mm |
Alternate Parts for 5AGXFB5K4F40I3N
This table gives cross-reference parts and alternative options found for 5AGXFB5K4F40I3N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5AGXFB5K4F40I3N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5AGXFB5K4F40I3G | Field Programmable Gate Array, | Intel Corporation | 5AGXFB5K4F40I3N vs 5AGXFB5K4F40I3G |
5AGXFB5K4F40I3P | Field Programmable Gate Array, 420000-Cell, PBGA1517, FBGA-1517 | Intel Corporation | 5AGXFB5K4F40I3N vs 5AGXFB5K4F40I3P |
5AGXFB5K4F40I3 | Field Programmable Gate Array, 420000 CLBs, 650MHz, PBGA1517, 40 MM, FBGA-1517 | Intel Corporation | 5AGXFB5K4F40I3N vs 5AGXFB5K4F40I3 |