Datasheets
5AGXFB5K4F40I3G by:

Field Programmable Gate Array,

Part Details for 5AGXFB5K4F40I3G by Intel Corporation

Overview of 5AGXFB5K4F40I3G by Intel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage

Price & Stock for 5AGXFB5K4F40I3G

Part # Distributor Description Stock Price Buy
DISTI # 544-5AGXFB5K4F40I3G-ND
DigiKey IC FPGA 704 I/O 1517FBGA Min Qty: 21 Lead time: 16 Weeks Container: Tray Temporarily Out of Stock
  • 21 $4,319.0938
$4,319.0938 Buy Now

Part Details for 5AGXFB5K4F40I3G

5AGXFB5K4F40I3G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5AGXFB5K4F40I3G Part Data Attributes:

5AGXFB5K4F40I3G Intel Corporation
Buy Now Datasheet
Compare Parts:
5AGXFB5K4F40I3G Intel Corporation Field Programmable Gate Array,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer INTEL CORP
Package Description FBGA-1517
Reach Compliance Code compliant
HTS Code 8542.39.00.01
JESD-30 Code S-PBGA-B1517
Length 40 mm
Number of CLBs 15849
Number of Inputs 704
Number of Logic Cells 420000
Number of Outputs 704
Number of Terminals 1517
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Organization 15849 CLBS
Package Body Material PLASTIC/EPOXY
Package Code HBGA
Package Equivalence Code BGA1517,39X39,40
Package Shape SQUARE
Package Style GRID ARRAY, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max 2.7 mm
Supply Voltage-Max 1.18 V
Supply Voltage-Min 1.12 V
Supply Voltage-Nom 1.15 V
Surface Mount YES
Technology TSMC
Temperature Grade INDUSTRIAL
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 40 mm

Alternate Parts for 5AGXFB5K4F40I3G

This table gives cross-reference parts and alternative options found for 5AGXFB5K4F40I3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5AGXFB5K4F40I3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5AGXFB5K4F40I3P Field Programmable Gate Array, 420000-Cell, PBGA1517, FBGA-1517 Intel Corporation 5AGXFB5K4F40I3G vs 5AGXFB5K4F40I3P
5AGXFB5K4F40I3N Field Programmable Gate Array, 670MHz, PBGA1517, ROHS COMPLIANT, FBGA-1517 Intel Corporation 5AGXFB5K4F40I3G vs 5AGXFB5K4F40I3N
5AGXFB5K4F40I3 Field Programmable Gate Array, 420000 CLBs, 650MHz, PBGA1517, 40 MM, FBGA-1517 Intel Corporation 5AGXFB5K4F40I3G vs 5AGXFB5K4F40I3
Part Number Description Manufacturer Compare
5AGXFB5K4F40I3N Field Programmable Gate Array, 670MHz, PBGA1517, ROHS COMPLIANT, FBGA-1517 Intel Corporation 5AGXFB5K4F40I3G vs 5AGXFB5K4F40I3N
5AGXFB5K4F40I3P Field Programmable Gate Array, 420000-Cell, PBGA1517, FBGA-1517 Intel Corporation 5AGXFB5K4F40I3G vs 5AGXFB5K4F40I3P
5AGXFB5K4F40I3 Field Programmable Gate Array, 420000 CLBs, 650MHz, PBGA1517, 40 MM, FBGA-1517 Intel Corporation 5AGXFB5K4F40I3G vs 5AGXFB5K4F40I3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5AGXFB5K4F40I3G by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5AGXFB5K4F40I3G by Intel Corporation

  • Please alert me when 5AGXFB5K4F40I3G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5AGXFB5K4F40I3G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5AGXFB5K4F40I3G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5AGXFB5K4F40I3G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5AGXFB5K4F40I3G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5AGXFB5K4F40I3G by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: