There are no models available for this part yet.
Overview of 5962R9863602VGA by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 5962R9863602VGA by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5962R9863602VGA
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | ||
Perfect Parts Corporation | 337 |
|
RFQ |
CAD Models for 5962R9863602VGA by Analog Devices Inc
Part Data Attributes for 5962R9863602VGA by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
BCY
|
Package Description
|
, CAN8,.2
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.0003 µA
|
Bias Current-Max (IIB) @25C
|
0.003 µA
|
Common-mode Reject Ratio-Nom
|
85 dB
|
Frequency Compensation
|
YES
|
Input Offset Current-Max (IIO)
|
0.0003 µA
|
Input Offset Voltage-Max
|
2500 µV
|
JESD-30 Code
|
O-MBCY-W8
|
Low-Bias
|
NO
|
Low-Offset
|
NO
|
Micropower
|
NO
|
Neg Supply Voltage Limit-Max
|
-22 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
METAL
|
Package Equivalence Code
|
CAN8,.2
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Qualified
|
Screening Level
|
MIL-PRF-38535
|
Slew Rate-Min
|
7 V/us
|
Supply Current-Max
|
7 mA
|
Supply Voltage Limit-Max
|
22 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Gain-Min
|
25000
|
Wideband
|
NO
|
Alternate Parts for 5962R9863602VGA
This table gives cross-reference parts and alternative options found for 5962R9863602VGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9863602VGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4434EUK+ | Single-Supply, 150MHz, 16-Bit Accurate, Ultra-Low Distortion Op Amps, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | 5962R9863602VGA vs MAX4434EUK+ |
LM321LVIDBVR | Single, 5.5-V, 1-MHz, 3-mV offset voltage operational amplifier 5-SOT-23 -40 to 125 | Texas Instruments | 5962R9863602VGA vs LM321LVIDBVR |
MAX4434EUK/V+T | Operational Amplifier, 1 Func, 3500uV Offset-Max, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | 5962R9863602VGA vs MAX4434EUK/V+T |
MAX4434EUK+T | Operational Amplifier, 1 Func, 3500uV Offset-Max, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | 5962R9863602VGA vs MAX4434EUK+T |
MAX4434EUK+T | Single-Supply, 150MHz, 16-Bit Accurate, Ultra-Low Distortion Op Amps, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | 5962R9863602VGA vs MAX4434EUK+T |
Related Parts for 5962R9863602VGA
-
5962R9863601VGAOperational Amplifiers
-
5962R0253801VXAAnalog to Digital Converters
-
5962R1121312VXCPower Management Circuits
-
5962-8876501RXDigital to Analog Converters
-
5CEFA5U19C6NField Programmable Gate Arrays
-
5KP170A-BTransient Suppressors
-
5962-9682501Q2AGates
-
5962R9679802VHAComparators
-
5962R0250801VXABus Driver/Transceivers