Part Details for 5962R9661902VEX by Harris Semiconductor
Overview of 5962R9661902VEX by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Part Details for 5962R9661902VEX
5962R9661902VEX CAD Models
5962R9661902VEX Part Data Attributes
|
5962R9661902VEX
Harris Semiconductor
Buy Now
|
Compare Parts:
5962R9661902VEX
Harris Semiconductor
Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, CMOS, CDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T16 | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 1080 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V |
Alternate Parts for 5962R9661902VEX
This table gives cross-reference parts and alternative options found for 5962R9661902VEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9661902VEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4008BDMS | Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, CMOS, CDIP16 | Harris Semiconductor | 5962R9661902VEX vs CD4008BDMS |
MC14008BCLDS | Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | 5962R9661902VEX vs MC14008BCLDS |
CD4008BFMS | Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, CMOS, PDIP16 | Harris Semiconductor | 5962R9661902VEX vs CD4008BFMS |
MC14008BALD | 4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, 620-09 | Motorola Mobility LLC | 5962R9661902VEX vs MC14008BALD |
CD4008BF | Adder/Subtractor, CMOS, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | RCA | 5962R9661902VEX vs CD4008BF |
MC14008BALDS | Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | 5962R9661902VEX vs MC14008BALDS |
MC14008BALDS | 4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, 620-09 | Motorola Mobility LLC | 5962R9661902VEX vs MC14008BALDS |
MC14008BCLD | 4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, 620-09 | Motorola Mobility LLC | 5962R9661902VEX vs MC14008BCLD |
HCC4008BF | 4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | 5962R9661902VEX vs HCC4008BF |
MC14008BCPD | 4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, 648-08 | Motorola Mobility LLC | 5962R9661902VEX vs MC14008BCPD |