5962R9661902VEX vs 5962-8966301DA feature comparison

5962R9661902VEX Harris Semiconductor

Buy Now

5962-8966301DA Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR TEXAS INSTRUMENTS INC
Package Description DIP, DFP, FL14,.3
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 4000/14000/40000 AS
JESD-30 Code R-CDIP-T16 R-GDFP-F14
Logic IC Type ADDER/SUBTRACTOR PARITY GENERATOR/CHECKER
Number of Bits 4 9
Number of Functions 1 1
Number of Terminals 16 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLATPACK
Propagation Delay (tpd) 1080 ns 17 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 18 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS TTL
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE FLAT
Terminal Position DUAL DUAL
Total Dose 100k Rad(Si) V
Base Number Matches 1 1
Rohs Code No
Part Package Code DFP
Pin Count 14
Length 9.21 mm
Output Characteristics 3-STATE
Output Polarity INVERTED
Package Equivalence Code FL14,.3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 53 mA
Screening Level MIL-STD-883
Seated Height-Max 2.03 mm
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 6.29 mm

Compare 5962R9661902VEX with alternatives

Compare 5962-8966301DA with alternatives