Logic
MC14008BCPD
Description: 4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, 648-08

Overview of MC14008BCPD by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Financial Technology (Fintech) Healthcare

CAD Models for MC14008BCPD by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC14008BCPD by Motorola Mobility LLC

MC14008BCPD
Motorola Mobility LLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING
Family
4000/14000/40000
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e0
Length
19.175 mm
Load Capacitance (CL)
50 pF
Logic IC Type
ADDER/SUBTRACTOR
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
800 ns
Qualification Status
Not Qualified
Seated Height-Max
4.44 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MC14008BCPD
    Motorola Mobility LLC
    4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, 648-08
    VS

Alternate Parts for MC14008BCPD

This table gives cross-reference parts and alternative options found for MC14008BCPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14008BCPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC14008BCPG 4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 onsemi MC14008BCPD vs MC14008BCPG
MC14008BCLD 4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, 620-09 Motorola Mobility LLC MC14008BCPD vs MC14008BCLD
MC14008BAL Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, CMOS, CDIP16, 620-09 Motorola Semiconductor Products MC14008BCPD vs MC14008BAL
MC14008BCPD Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, CMOS, PDIP16, 648-08 Motorola Semiconductor Products MC14008BCPD vs MC14008BCPD
MC14008BALD Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, CMOS, CDIP16, 620-09 Motorola Semiconductor Products MC14008BCPD vs MC14008BALD
MC14008BALDS Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, CMOS, CDIP16, 620-09 Motorola Semiconductor Products MC14008BCPD vs MC14008BALDS
MC14008BCL Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, CMOS, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products MC14008BCPD vs MC14008BCL
5962R9661902VEX Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, CMOS, CDIP16 Harris Semiconductor MC14008BCPD vs 5962R9661902VEX
MC14008BCP 4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC MC14008BCPD vs MC14008BCP
MC14008BAL 4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, 620-09 Motorola Mobility LLC MC14008BCPD vs MC14008BAL
Part Number Description Manufacturer Compare
74F401QCQR CRC Generator Circuit, F/FAST Series, 1-Bit, TTL, PQCC20, PLASTIC, LCC-20 Fairchild Semiconductor Corporation MC14008BCPD vs 74F401QCQR
MC10H302P Parity Generator/Checker, 10H Series, 6-Bit, ECL, PDIP16, PLASTIC, DIP-16 Motorola Semiconductor Products MC14008BCPD vs MC10H302P
5962-8966301DA AS SERIES, 9-BIT PARITY GENERATOR/CHECKER, INVERTED OUTPUT, CDFP14, CERAMIC, DFP-14 Texas Instruments MC14008BCPD vs 5962-8966301DA
MC10H304FN Parity Generator/Checker, 10H Series, 8-Bit, ECL, PQCC20, PLASTIC, LCC-20 Motorola Semiconductor Products MC14008BCPD vs MC10H304FN
MC14561BCP 4000/14000/40000 SERIES, 4-BIT ENCODER, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC MC14008BCPD vs MC14561BCP
CD4063BMG4 4000/14000/40000 SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments MC14008BCPD vs CD4063BMG4
UT54ACS85-PCX Magnitude Comparator, AC Series, 4-Bit, True Output, CMOS, CDIP16, SIDE-BRAZED, CERAMIC, DIP-16 Cobham PLC MC14008BCPD vs UT54ACS85-PCX
JM38510/34201B2A 4-Bit Binary Full Adders With Fast Carry 20-LCCC -55 to 125 Texas Instruments MC14008BCPD vs JM38510/34201B2A
MC10H179P 10H SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, PDIP16, PLASTIC, DIP-16 onsemi MC14008BCPD vs MC10H179P
CD4585BFMSH Magnitude Comparator, 4000/14000/40000 Series, 4-Bit, True Output, CMOS, CDIP16 Harris Semiconductor MC14008BCPD vs CD4585BFMSH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC14008BCPD by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC14008BCPD by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC14008BCPD would you like to use for your alert(s)?
  • Please alert me when MC14008BCPD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC14008BCPD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC14008BCPD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC14008BCPD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC14008BCPD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC14008BCPD by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: