Part Details for 5962R9563701VXC by Intersil Corporation
Overview of 5962R9563701VXC by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Renewable Energy
Automotive
Price & Stock for 5962R9563701VXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | NAND GATE, HCT SERIES, 4-FUNC, 2-INPUT, CMOS, CDFP14 | 64 |
|
$99.0000 / $117.0000 | Buy Now |
|
Quest Components | NAND GATE, HCT SERIES, 4-FUNC, 2-INPUT, CMOS, CDFP14 | 47 |
|
$139.5000 / $180.0000 | Buy Now |
Part Details for 5962R9563701VXC
5962R9563701VXC CAD Models
5962R9563701VXC Part Data Attributes
|
5962R9563701VXC
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962R9563701VXC
Intersil Corporation
HCT SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFP | |
Package Description | DFP, FL14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHONOLOGY | |
Family | HCT | |
JESD-30 Code | R-CDFP-F14 | |
JESD-609 Code | e4 | |
Length | 9.525 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535V;38534K;883S | |
Seated Height-Max | 2.92 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 6.285 mm |
Alternate Parts for 5962R9563701VXC
This table gives cross-reference parts and alternative options found for 5962R9563701VXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9563701VXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCTS00KMSH | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDFP14 | Harris Semiconductor | 5962R9563701VXC vs HCTS00KMSH |
5962R9563701VXX | HCT SERIES, QUAD 2-INPUT NAND GATE, CDFP14, METAL SEALED, CERAMIC, DFP-14 | Intersil Corporation | 5962R9563701VXC vs 5962R9563701VXX |
HCTS00K/SAMPLE | HCT SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | Intersil Corporation | 5962R9563701VXC vs HCTS00K/SAMPLE |
HCTS00KMSR | HCT SERIES, QUAD 2-INPUT NAND GATE, CDFP14 | Intersil Corporation | 5962R9563701VXC vs HCTS00KMSR |