Part Details for HCTS00K/SAMPLE by Intersil Corporation
Overview of HCTS00K/SAMPLE by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCTS00K/SAMPLE
HCTS00K/SAMPLE CAD Models
HCTS00K/SAMPLE Part Data Attributes:
|
HCTS00K/SAMPLE
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HCTS00K/SAMPLE
Intersil Corporation
HCT SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-CDFP-F14 | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.92 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.285 mm |
Alternate Parts for HCTS00K/SAMPLE
This table gives cross-reference parts and alternative options found for HCTS00K/SAMPLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCTS00K/SAMPLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCTS00KMSH | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDFP14 | Harris Semiconductor | HCTS00K/SAMPLE vs HCTS00KMSH |
5962R9563701VXC | HCT SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | Intersil Corporation | HCTS00K/SAMPLE vs 5962R9563701VXC |