Filter Your Search
1 - 2 of 2 results
|
5962R9563701VXC
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 20 ns | 22 ns | 4 | 2 | YES | DFP | 50 pF | NO | HCT | NAND GATE | CMOS | RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHONOLOGY | 4 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | e4 | 125 °C | -55 °C | 38535V;38534K;883S | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | GOLD | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.285 mm | 9.525 mm | INTERSIL CORP | DFP | DFP, FL14,.3 | 14 | unknown | 8542.39.00.01 | ||
|
5962R9563701VXC
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 20 ns | 4 | 2 | YES | DFP | 50 pF | HCT | NAND GATE | CMOS | RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHONOLOGY | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | e4 | 125 °C | -55 °C | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | GOLD | FLAT | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | DFP, | unknown | 8542.39.00.01 |