Part Details for 5962R8551401VPA by Analog Devices Inc
Overview of 5962R8551401VPA by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 5962R8551401VPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | THREE TERMINAL VOLTAGE REFERENCE, 1 OUTPUT, 5V, TRIM/ADJUSTABLE, BIPOLAR, CDIP8 | 12 |
|
$714.6630 / $833.7735 | Buy Now |
|
Quest Components | THREE TERMINAL VOLTAGE REFERENCE, 1 OUTPUT, 5V, TRIM/ADJUSTABLE, BIPOLAR, CDIP8 | 11 |
|
$477.7500 / $557.3750 | Buy Now |
|
MacroQuest Electronics | 0 |
|
RFQ |
Part Details for 5962R8551401VPA
5962R8551401VPA CAD Models
5962R8551401VPA Part Data Attributes:
|
5962R8551401VPA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962R8551401VPA
Analog Devices Inc
Aerospace +5V Precision Voltage Ref./Temp. Transducer
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 5.025 V | |
Output Voltage-Min | 4.975 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Supply Voltage-Max (Vsup) | 33 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 8.5 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Dose | 100k Rad(Si) V | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.5% |
Alternate Parts for 5962R8551401VPA
This table gives cross-reference parts and alternative options found for 5962R8551401VPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R8551401VPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF-01EZ | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, CDIP8, CERAMIC, DIP-8, Voltage Reference | Analog Devices Inc | 5962R8551401VPA vs REF-01EZ |
REF-02DZ | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, CDIP8, HERMETIC SEALED, CERDIP-8, Voltage Reference | Analog Devices Inc | 5962R8551401VPA vs REF-02DZ |
5962-8551401VPA | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, CDIP8, CERAMIC, DIP-8, Voltage Reference | Analog Devices Inc | 5962R8551401VPA vs 5962-8551401VPA |
8551402PX | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | 5962R8551401VPA vs 8551402PX |
8551401PB | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, CDIP8, CERAMIC, DIP-8 | Precision Monolithics Inc | 5962R8551401VPA vs 8551401PB |
8551401PX | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, CDIP8, CERAMIC, DIP-8 | Micro Power Systems | 5962R8551401VPA vs 8551401PX |
8551403PX | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | 5962R8551401VPA vs 8551403PX |
8551402PA | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | 5962R8551401VPA vs 8551402PA |