Part Details for REF-02DZ by Analog Devices Inc
Overview of REF-02DZ by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
IS2-1009EH-Q | Renesas Electronics Corporation | Radiation Hardened 2.5V Reference | |
IS2-1009RH-8 | Renesas Electronics Corporation | Radiation Hardened 2.5V Reference | |
ISYE-1009RH-Q | Renesas Electronics Corporation | Radiation Hardened 2.5V Reference |
Part Details for REF-02DZ
REF-02DZ CAD Models
REF-02DZ Part Data Attributes
|
REF-02DZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
REF-02DZ
Analog Devices Inc
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, CDIP8, HERMETIC SEALED, CERDIP-8, Voltage Reference
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-GDIP-T8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 250 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES |
Alternate Parts for REF-02DZ
This table gives cross-reference parts and alternative options found for REF-02DZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF-02DZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
REF02AZ/QMLV | Analog Devices Inc | Check for Price | REF02AZ/QMLV | REF-02DZ vs REF02AZ/QMLV |
8551402PA | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, CDIP8, CERAMIC, DIP-8 | REF-02DZ vs 8551402PA |
REF02AZ/QMLR | Analog Devices Inc | Check for Price | REF02AZ/QMLR | REF-02DZ vs REF02AZ/QMLR |
8551401PX | Linear Technology | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, CDIP8, CERAMIC, DIP-8, Voltage Reference | REF-02DZ vs 8551401PX |