Part Details for 5962F9466311QYC by Cobham PLC
Overview of 5962F9466311QYC by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962F9466311QYC
5962F9466311QYC CAD Models
5962F9466311QYC Part Data Attributes
|
5962F9466311QYC
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
5962F9466311QYC
Cobham PLC
Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP100, LCC-100
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | GQFF, TPAK100,2.6SQ,25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 24 MHz | |
Communication Protocol | MIL STD 1553A; MIL STD 1553B | |
Data Encoding/Decoding Method | BIPH-LEVEL(MANCHESTER) | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | R-CQFP-F100 | |
JESD-609 Code | e4 | |
Length | 34.29 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 1 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | GQFF | |
Package Equivalence Code | TPAK100,2.6SQ,25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, GUARD RING | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.66 mm | |
Supply Current-Max | 270 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 25.02 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 |
Alternate Parts for 5962F9466311QYC
This table gives cross-reference parts and alternative options found for 5962F9466311QYC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F9466311QYC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9466311VYX | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP100, FP-100 | Cobham Semiconductor Solutions | 5962F9466311QYC vs 5962R9466311VYX |
5962R9466311QYC | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP100, LCC-100 | Cobham Semiconductor Solutions | 5962F9466311QYC vs 5962R9466311QYC |
UT69151-LXE15WCC | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP100, FP-100 | Cobham Semiconductor Solutions | 5962F9466311QYC vs UT69151-LXE15WCC |
5962R9466311VYX | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP100, FP-100 | Cobham PLC | 5962F9466311QYC vs 5962R9466311VYX |
UT69151-LXE15WPX | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP100, FP-100 | Cobham Semiconductor Solutions | 5962F9466311QYC vs UT69151-LXE15WPX |
5962F9466311VYC | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP100, LCC-100 | Cobham Semiconductor Solutions | 5962F9466311QYC vs 5962F9466311VYC |
5962F9466311QYA | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP100, LCC-100 | Cobham Power Products | 5962F9466311QYC vs 5962F9466311QYA |
5962F9466311VYC | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP100, LCC-100 | Cobham PLC | 5962F9466311QYC vs 5962F9466311VYC |
5962-9466308QYX | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP100, LCC-100 | Cobham Power Products | 5962F9466311QYC vs 5962-9466308QYX |
UT69151-LXE15WPC | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP100, FP-100 | Cobham Semiconductor Solutions | 5962F9466311QYC vs UT69151-LXE15WPC |