Filter Your Search
1 - 4 of 4 results
|
5962F9466311QYC
Cobham PLC
|
Check for Price | Transferred | 16 | 16 | 0.125 MBps | 24 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | YES | MIL STD 1553A; MIL STD 1553B | BIPH-LEVEL(MANCHESTER) | YES | 1 | 2 | 270 mA | 5.5 V | 4.5 V | MILITARY | R-CQFP-F100 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 100 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK100,2.6SQ,25 | RECTANGULAR | FLATPACK, GUARD RING | GOLD | FLAT | 635 µm | QUAD | 2.66 mm | 25.02 mm | 34.29 mm | COBHAM PLC | GQFF, TPAK100,2.6SQ,25 | unknown | 8542.31.00.01 | |||||
|
5962F9466311QYC
Cobham Power Products
|
Check for Price | Transferred | 16 | 16 | 0.125 MBps | 24 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | YES | MIL STD 1553A; MIL STD 1553B | YES | 2 | 5.5 V | 4.5 V | MILITARY | R-CQFP-F100 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 300k Rad(Si) V | 100 | CERAMIC, METAL-SEALED COFIRED | GQFF | RECTANGULAR | FLATPACK, GUARD RING | GOLD | FLAT | 635 µm | QUAD | 2.66 mm | 25.02 mm | 34.29 mm | AEROFLEX PLAINVIEW | GQFF, | unknown | 8542.31.00.01 | QFP | 100 | ||||||
|
5962F9466311QYC
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 16 | 16 | 0.125 MBps | 24 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | YES | MIL STD 1553A; MIL STD 1553B | BIPH-LEVEL(MANCHESTER) | YES | 2 | 5.5 V | 4.5 V | MILITARY | R-CQFP-F100 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 300k Rad(Si) V | 100 | CERAMIC, METAL-SEALED COFIRED | GQFF | RECTANGULAR | FLATPACK, GUARD RING | GOLD | FLAT | 635 µm | QUAD | 2.66 mm | 25.02 mm | 34.29 mm | AEROFLEX COLORADO SPRINGS | GQFF, | unknown | 8542.31.00.01 | QFP | 100 | |||||
|
5962F9466311QYC
Cobham Advanced Electronic Solutions
|
Check for Price | Transferred | YES | 5 V | CMOS | 650 mA | MILITARY | S-XQFP-F100 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 300k Rad(Si) V | 100 | CERAMIC | GQFF | TPAK100,2.6SQ,25 | SQUARE | FLATPACK, GUARD RING | FLAT | 635 µm | QUAD | AEROFLEX MICROELECTRONIC SOLUTIONS | GQFF, TPAK100,2.6SQ,25 | unknown | 8542.31.00.01 |