Part Details for 5962-9466308QYX by Cobham Power Products
Overview of 5962-9466308QYX by Cobham Power Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9466308QYX
5962-9466308QYX CAD Models
5962-9466308QYX Part Data Attributes
|
5962-9466308QYX
Cobham Power Products
Buy Now
|
Compare Parts:
5962-9466308QYX
Cobham Power Products
Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP100, LCC-100
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX PLAINVIEW | |
Part Package Code | QFP | |
Package Description | GQFF, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 24 MHz | |
Communication Protocol | MIL STD 1553A; MIL STD 1553B | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | R-CQFP-F100 | |
Length | 34.29 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 2 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | GQFF | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, GUARD RING | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.66 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 25.02 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 |
Alternate Parts for 5962-9466308QYX
This table gives cross-reference parts and alternative options found for 5962-9466308QYX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9466308QYX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9466311VYX | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP100, FP-100 | Cobham Semiconductor Solutions | 5962-9466308QYX vs 5962R9466311VYX |
5962F9466311QYC | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP100, LCC-100 | Cobham PLC | 5962-9466308QYX vs 5962F9466311QYC |
5962R9466311QYC | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP100, LCC-100 | Cobham Semiconductor Solutions | 5962-9466308QYX vs 5962R9466311QYC |
UT69151-LXE15WCC | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP100, FP-100 | Cobham Semiconductor Solutions | 5962-9466308QYX vs UT69151-LXE15WCC |
5962R9466311VYX | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP100, FP-100 | Cobham PLC | 5962-9466308QYX vs 5962R9466311VYX |
UT69151-LXE15WPX | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP100, FP-100 | Cobham Semiconductor Solutions | 5962-9466308QYX vs UT69151-LXE15WPX |
5962F9466311VYC | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP100, LCC-100 | Cobham Semiconductor Solutions | 5962-9466308QYX vs 5962F9466311VYC |
5962F9466311QYA | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP100, LCC-100 | Cobham Power Products | 5962-9466308QYX vs 5962F9466311QYA |
5962F9466311VYC | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP100, LCC-100 | Cobham PLC | 5962-9466308QYX vs 5962F9466311VYC |
UT69151-LXE15WPC | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP100, FP-100 | Cobham Semiconductor Solutions | 5962-9466308QYX vs UT69151-LXE15WPC |