Part Details for 5962F0253602VZA by STMicroelectronics
Overview of 5962F0253602VZA by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962F0253602VZA
5962F0253602VZA CAD Models
5962F0253602VZA Part Data Attributes
|
5962F0253602VZA
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
5962F0253602VZA
STMicroelectronics
5V FIXED POSITIVE REGULATOR, CSFM3, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, TO-257, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-257 | |
Package Description | , SIP3,.1TB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Input Voltage Absolute-Max | 14 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | R-CSFM-T3 | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.02% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-PRF-38535 Class V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Dose | 300k Rad(Si) V | |
Voltage Tolerance-Max | 2% |
Alternate Parts for 5962F0253602VZA
This table gives cross-reference parts and alternative options found for 5962F0253602VZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F0253602VZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHFL4913ESY3006V | 3V FIXED POSITIVE REGULATOR, CSFM3, CERAMIC, TO-257, 3 PIN | STMicroelectronics | 5962F0253602VZA vs RHFL4913ESY3006V |
RHFL4913S33-03V | Rad-Hard 3.3 Volt Fixed Positive Vreg | STMicroelectronics | 5962F0253602VZA vs RHFL4913S33-03V |
5962F0253602VYA | 5V FIXED POSITIVE REGULATOR, CBCC3, ROHS COMPLIANT, CERAMIC, SMD.5, 3 PIN | STMicroelectronics | 5962F0253602VZA vs 5962F0253602VYA |
RHFL4913ESY332 | 3.3V FIXED POSITIVE REGULATOR, CSFM3, HERMETIC SEALED, CERAMIC, TO-257, 3 PIN | STMicroelectronics | 5962F0253602VZA vs RHFL4913ESY332 |
RHFL4913ESY3306V | Rad-Hard 3.3 Volt Fixed Positive Vreg | STMicroelectronics | 5962F0253602VZA vs RHFL4913ESY3306V |
RHFL4913ESY502 | 5V FIXED POSITIVE REGULATOR, CSFM3, HERMETIC SEALED, CERAMIC, TO-257, 3 PIN | STMicroelectronics | 5962F0253602VZA vs RHFL4913ESY502 |
RHFL4913KP50-01V | Rad-Hard 5.0 Volt Fixed Positive Vreg | STMicroelectronics | 5962F0253602VZA vs RHFL4913KP50-01V |
RHFL4913S30-04V | 3V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, SMD.5, 3 PIN | STMicroelectronics | 5962F0253602VZA vs RHFL4913S30-04V |
RHFL4913KP25-01V | Rad-Hard 2.5 Volt Fixed Positive Vreg | STMicroelectronics | 5962F0253602VZA vs RHFL4913KP25-01V |
RHFL4913KP252 | 2.5V FIXED POSITIVE REGULATOR, CDFP16, ROHS COMPLIANT, CERAMIC, DFP-16 | STMicroelectronics | 5962F0253602VZA vs RHFL4913KP252 |