Logic
5962R9858005VXX
Description: Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, DFP-48

Overview of 5962R9858005VXX by Cobham Semiconductor Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

CAD Models for 5962R9858005VXX by Cobham Semiconductor Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962R9858005VXX by Cobham Semiconductor Solutions

5962R9858005VXX
Cobham Semiconductor Solutions
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
AEROFLEX COLORADO SPRINGS
Part Package Code
DFP
Package Description
DFP,
Pin Count
48
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATES ON SUPPLY VOLTAGE RANGE 4.5V TO 5.5 V
Family
AC
JESD-30 Code
R-XDFP-F48
JESD-609 Code
e0/e4
Length
15.875 mm
Logic IC Type
BUS TRANSCEIVER
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
UNSPECIFIED
Package Code
DFP
Package Equivalence Code
FL48,.4,25
Package Shape
RECTANGULAR
Package Style
FLATPACK
Propagation Delay (tpd)
11 ns
Qualification Status
Not Qualified
Seated Height-Max
3.048 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD/GOLD
Terminal Form
FLAT
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Total Dose
100k Rad(Si) V
Width
9.652 mm
Want to compare parts?
  1. 5962R9858005VXX
    Cobham Semiconductor Solutions
    Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, DFP-48
    VS

Alternate Parts for 5962R9858005VXX

This table gives cross-reference parts and alternative options found for 5962R9858005VXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9858005VXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962R9858004QXC Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, 0.390 X 0.640 INCH, 0.025 INCH PITCH, DFP-48 Cobham Power Products 5962R9858005VXX vs 5962R9858004QXC
5962R9858003QXX Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, 0.390 X 0.640 INCH, 0.025 INCH PITCH, DFP-48 Cobham PLC 5962R9858005VXX vs 5962R9858003QXX
5962R9858005VXC Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, 0.390 X 0.640 INCH, 0.025 INCH PITCH, DFP-48 Cobham Power Products 5962R9858005VXX vs 5962R9858005VXC
5962R9858007QXC Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, 0.390 X 0.640 INCH, 0.635 MM PITCH, DFP-48 Cobham PLC 5962R9858005VXX vs 5962R9858007QXC
5962R9858005QXC Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, 0.390 X 0.640 INCH, 0.025 INCH PITCH, FP-48 Cobham Semiconductor Solutions 5962R9858005VXX vs 5962R9858005QXC
5962R9858004VXC Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, 0.390 X 0.640 INCH, 0.025 INCH PITCH, DFP-48 Cobham Power Products 5962R9858005VXX vs 5962R9858004VXC
5962R9858004QXX Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, 0.390 X 0.640 INCH, 0.025 INCH PITCH, DFP-48 Cobham PLC 5962R9858005VXX vs 5962R9858004QXX
5962R9858007QXX Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, 0.390 X 0.640 INCH, 0.635 MM PITCH, DFP-48 Cobham Semiconductor Solutions 5962R9858005VXX vs 5962R9858007QXX
5962R9858003QXC Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, 0.390 X 0.640 INCH, 0.025 INCH PITCH, DFP-48 Cobham Power Products 5962R9858005VXX vs 5962R9858003QXC
5962R9858005VXC Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, 0.390 X 0.640 INCH, 0.025 INCH PITCH, FP-48 Cobham Semiconductor Solutions 5962R9858005VXX vs 5962R9858005VXC
Part Number Description Manufacturer Compare
5962R9858003V9X Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, DIE-48 Cobham Semiconductor Solutions 5962R9858005VXX vs 5962R9858003V9X
5962R9858003VXC Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, 0.390 X 0.640 INCH, 0.025 INCH PITCH, DFP-48 Cobham Power Products 5962R9858005VXX vs 5962R9858003VXC
5962R9858003QXC Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, 0.390 X 0.640 INCH, 0.025 INCH PITCH, DFP-48 Cobham Power Products 5962R9858005VXX vs 5962R9858003QXC
5962R9858005Q9X Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, DIE-48 Cobham Semiconductor Solutions 5962R9858005VXX vs 5962R9858005Q9X
5962R9858004QXX Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, 0.390 X 0.640 INCH, 0.025 INCH PITCH, DFP-48 Cobham Power Products 5962R9858005VXX vs 5962R9858004QXX
5962R9858005V9A Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, DIE-48 Cobham Semiconductor Solutions 5962R9858005VXX vs 5962R9858005V9A
5962H0254301QXX Bus Transceiver, AC Series, 16-Func, 1-Bit, True Output, CMOS, CDFP48, 0.025 INCH PITCH, DFP-48 Cobham Semiconductor Solutions 5962R9858005VXX vs 5962H0254301QXX
5962R9858004VXC Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, 0.390 X 0.640 INCH, 0.025 INCH PITCH, FP-48 Cobham Semiconductor Solutions 5962R9858005VXX vs 5962R9858004VXC
5962R9858005Q9A Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, DIE-48 Cobham Semiconductor Solutions 5962R9858005VXX vs 5962R9858005Q9A
5962R9858001Q9A Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, DIE-48 Cobham Semiconductor Solutions 5962R9858005VXX vs 5962R9858001Q9A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962R9858005VXX by Cobham Semiconductor Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962R9858005VXX by Cobham Semiconductor Solutions

  • Please alert me when 5962R9858005VXX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962R9858005VXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962R9858005VXX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962R9858005VXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962R9858005VXX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962R9858005VXX by Cobham Semiconductor Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: