Datasheets
5962R9858004QXX by:

Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, 0.390 X 0.640 INCH, 0.025 INCH PITCH, DFP-48

Part Details for 5962R9858004QXX by Cobham PLC

Overview of 5962R9858004QXX by Cobham PLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Robotics and Drones

Part Details for 5962R9858004QXX

5962R9858004QXX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5962R9858004QXX Part Data Attributes

5962R9858004QXX Cobham PLC
Buy Now Datasheet
Compare Parts:
5962R9858004QXX Cobham PLC Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, 0.390 X 0.640 INCH, 0.025 INCH PITCH, DFP-48
Part Life Cycle Code Transferred
Ihs Manufacturer COBHAM PLC
Package Description DFP,
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature 4.5V TO 5.5V SUPPLY VOLTAGE ALSO AVAILABLE
Family AC
JESD-30 Code R-XDFP-F48
Length 15.875 mm
Logic IC Type BUS TRANSCEIVER
Number of Bits 8
Number of Functions 2
Number of Ports 2
Number of Terminals 48
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material UNSPECIFIED
Package Code DFP
Package Equivalence Code FL48,.4,25
Package Shape RECTANGULAR
Package Style FLATPACK
Propagation Delay (tpd) 20 ns
Qualification Status Not Qualified
Screening Level MIL-PRF-38535 Class Q
Seated Height-Max 3.048 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Form FLAT
Terminal Pitch 0.635 mm
Terminal Position DUAL
Total Dose 100k Rad(Si) V
Width 9.652 mm

Alternate Parts for 5962R9858004QXX

This table gives cross-reference parts and alternative options found for 5962R9858004QXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9858004QXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5962R9858003VXX Bus Transceiver, AC Series, 16-Func, 1-Bit, True Output, CMOS, CDFP48, 0.390 X 0.640 INCH, 0.025 INCH PITCH, FP-48 Cobham Semiconductor Solutions 5962R9858004QXX vs 5962R9858003VXX
5962R9858003QXC Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, 0.390 X 0.640 INCH, 0.025 INCH PITCH, DFP-48 Cobham PLC 5962R9858004QXX vs 5962R9858003QXC
5962R9858005VXC Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, 0.390 X 0.640 INCH, 0.025 INCH PITCH, DFP-48 Cobham Power Products 5962R9858004QXX vs 5962R9858005VXC
5962R9858007QXC Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, 0.390 X 0.640 INCH, 0.025 INCH PITCH, FP-48 Cobham Semiconductor Solutions 5962R9858004QXX vs 5962R9858007QXC
5962R9858003VXC Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, 0.390 X 0.640 INCH, 0.025 INCH PITCH, DFP-48 Cobham Power Products 5962R9858004QXX vs 5962R9858003VXC
5962R9858007QXX Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, 0.390 X 0.640 INCH, 0.635 MM PITCH, DFP-48 Cobham Power Products 5962R9858004QXX vs 5962R9858007QXX
5962R9858005QXX Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, 0.390 X 0.640 INCH, 0.025 INCH PITCH, DFP-48 Cobham Power Products 5962R9858004QXX vs 5962R9858005QXX
5962R9858005VXC Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, 0.390 X 0.640 INCH, 0.025 INCH PITCH, DFP-48 Cobham PLC 5962R9858004QXX vs 5962R9858005VXC
UT54ACS162245SUCC Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, 0.390 X 0.640 INCH, 0.025 INCH PITCH, DFP-48 Cobham PLC 5962R9858004QXX vs UT54ACS162245SUCC
5962R9858003VXC Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, 0.390 X 0.640 INCH, 0.025 INCH PITCH, DFP-48 Cobham PLC 5962R9858004QXX vs 5962R9858003VXC
Part Number Description Manufacturer Compare
5962R9858003QXC Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, 0.390 X 0.640 INCH, 0.025 INCH PITCH, DFP-48 Cobham PLC 5962R9858004QXX vs 5962R9858003QXC
UT54ACS162245SUCC Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, 0.390 X 0.640 INCH, 0.025 INCH PITCH, DFP-48 Cobham PLC 5962R9858004QXX vs UT54ACS162245SUCC
5962R9858005QXC Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, 0.390 X 0.640 INCH, 0.025 INCH PITCH, DFP-48 Cobham PLC 5962R9858004QXX vs 5962R9858005QXC
5962R9858004QXC Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, 0.390 X 0.640 INCH, 0.025 INCH PITCH, DFP-48 Cobham PLC 5962R9858004QXX vs 5962R9858004QXC
5962R9858005QXX Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, 0.390 X 0.640 INCH, 0.025 INCH PITCH, DFP-48 Cobham PLC 5962R9858004QXX vs 5962R9858005QXX
5962R9858003VXC Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, 0.390 X 0.640 INCH, 0.025 INCH PITCH, DFP-48 Cobham PLC 5962R9858004QXX vs 5962R9858003VXC
5962R9858004VXC Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, 0.390 X 0.640 INCH, 0.025 INCH PITCH, DFP-48 Cobham PLC 5962R9858004QXX vs 5962R9858004VXC
5962R9858005VXC Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, 0.390 X 0.640 INCH, 0.025 INCH PITCH, DFP-48 Cobham PLC 5962R9858004QXX vs 5962R9858005VXC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962R9858004QXX by Cobham PLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962R9858004QXX by Cobham PLC

Select Manufacturer
Which Manufacturer of 5962R9858004QXX would you like to use for your alert(s)?
  • Please alert me when 5962R9858004QXX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962R9858004QXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962R9858004QXX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962R9858004QXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962R9858004QXX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962R9858004QXX by Cobham PLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: